Audio Signal Indicator Units:

216 Products Found
Find a huge range of Audio Signal Indicator Units at element14 India. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Fulleon, Auer Signal, Moflash Signalling, Werma & Clifford And Snell
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
8810168
Each
1+
Rs.25,909.850
Min: 1 / Mult: 1
110V
-
Single
120dB
IP65
-
-
1A
95mm
-30°C
45°C
4295289

RoHS

Each
1+
Rs.6,293.180
5+
Rs.6,053.360
10+
Rs.5,941.200
20+
Rs.5,833.820
Min: 1 / Mult: 1
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295293

RoHS

Each
1+
Rs.6,293.180
5+
Rs.6,053.360
10+
Rs.5,941.200
20+
Rs.5,833.820
Min: 1 / Mult: 1
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295291

RoHS

Each
1+
Rs.6,293.180
5+
Rs.6,053.360
10+
Rs.5,941.200
20+
Rs.5,833.820
Min: 1 / Mult: 1
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4295288

RoHS

Each
1+
Rs.6,293.180
5+
Rs.6,053.360
10+
Rs.5,941.200
20+
Rs.5,833.820
Min: 1 / Mult: 1
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295295

RoHS

Each
1+
Rs.6,293.180
5+
Rs.6,053.360
10+
Rs.5,941.200
20+
Rs.5,833.820
Min: 1 / Mult: 1
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
1320820

RoHS

Each
1+
Rs.3,503.190
5+
Rs.3,436.340
10+
Rs.3,369.490
20+
Rs.3,302.110
Min: 1 / Mult: 1
-
24V
Multiple Tones
102dB
IP65
Roshni Series
-
16mA
93mm
-25°C
80°C
1320818

RoHS

Each
1+
Rs.3,498.850
5+
Rs.3,432.090
10+
Rs.3,365.310
20+
Rs.3,298.010
Min: 1 / Mult: 1
-
24V
Multiple Tones
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
1751901

RoHS

Each
1+
Rs.5,622.720
5+
Rs.5,515.430
10+
Rs.5,408.120
20+
Rs.5,299.960
Min: 1 / Mult: 1
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
1649237

RoHS

Each
1+
Rs.2,079.870
5+
Rs.2,038.280
10+
Rs.1,996.680
20+
Rs.1,955.080
50+
Rs.1,913.490
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
1320817

RoHS

Each
1+
Rs.3,523.320
5+
Rs.3,456.090
10+
Rs.3,388.850
20+
Rs.3,321.080
Min: 1 / Mult: 1
-
24V
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
3715279

RoHS

Each
1+
Rs.13,339.740
Min: 1 / Mult: 1
48V
48V
Continuous, Intermittent
90dB
IP66
Harmony Series
-
15mA
70mm
-25°C
50°C
8810150
Each
1+
Rs.24,838.470
Min: 1 / Mult: 1
230V
-
Single
127dB
IP21
-
1.68kHz
1A
140mm
-30°C
45°C
2401641

RoHS

Each
1+
Rs.11,947.350
5+
Rs.11,708.410
10+
Rs.11,469.460
Min: 1 / Mult: 1
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
2501283

RoHS

Each
1+
Rs.3,198.180
5+
Rs.3,126.300
10+
Rs.3,054.420
20+
Rs.2,964.690
50+
Rs.2,874.960
Min: 1 / Mult: 1
24V
-
Buzzer
-
-
-
-
7mA
-
-20°C
-
2401648

RoHS

Each
1+
Rs.11,485.300
5+
Rs.11,255.600
10+
Rs.11,025.890
Min: 1 / Mult: 1
-
24V
Multiple Tones
110dB
IP65
-
-
34mA
128mm
-35°C
66°C
1649236

RoHS

Each
1+
Rs.2,079.870
5+
Rs.2,038.280
10+
Rs.1,996.680
20+
Rs.1,955.080
50+
Rs.1,913.490
Min: 1 / Mult: 1
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
2056175

RoHS

Each
1+
Rs.13,339.740
Min: 1 / Mult: 1
230V
230V
Continuous, Intermittent
90dB
IP65
Harmony Series
2.8kHz
25mA
70mm
-25°C
50°C
2420434

RoHS

Each
1+
Rs.1,563.640
5+
Rs.1,532.370
10+
Rs.1,501.100
20+
Rs.1,469.830
50+
Rs.1,438.550
Min: 1 / Mult: 1
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
2401650

RoHS

Each
1+
Rs.15,541.080
Min: 1 / Mult: 1
230V
-
Multiple Tones
110dB
IP65
-
-
7mA
128mm
-35°C
66°C
2401645

RoHS

Each
1+
Rs.6,456.660
5+
Rs.6,327.530
10+
Rs.6,198.400
Min: 1 / Mult: 1
-
24V
Multiple Tones
106dB
IP65
-
-
35mA
81mm
-35°C
66°C
3566184

RoHS

Each
1+
Rs.3,602.860
5+
Rs.3,534.110
10+
Rs.3,465.350
20+
Rs.3,396.050
Min: 1 / Mult: 1
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
4162851

RoHS

Each
1+
Rs.10,958.380
5+
Rs.10,669.280
10+
Rs.10,455.900
Min: 1 / Mult: 1
24V
24V
Alternate, Steady, Pulse
105dBA
IP65
ESG Series
3.3kHz
57mA
44mm
-25°C
60°C
4163068

RoHS

Each
1+
Rs.6,260.180
5+
Rs.6,094.320
10+
Rs.5,972.440
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
100dB
IP66
Eco-Modul 70 XDE Series
2.7kHz
92mA
-
-30°C
60°C
4163111

RoHS

Each
1+
Rs.5,267.840
5+
Rs.5,026.820
10+
Rs.4,926.290
20+
Rs.4,825.760
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
80dB
IP66
Eco-Modul 40 ZDE Series
4kHz
39mA
-
-30°C
60°C
1-25 of 216 items
of 9 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET