Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      31-483.036

                      Industrial Pushbutton Switch, 31, 16 mm, SPST-NO, SPST-NC, Maintained, Square

                      EAO 31-483.036
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEAO
                      Manufacturer Part No31-483.036
                      Order Code925068
                      Product Range31
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      17 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.3,773.220
                      5+Rs.3,728.140
                      10+Rs.3,683.050
                      20+Rs.3,609.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.3,773.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEAO
                      Manufacturer Part No31-483.036
                      Order Code925068
                      Product Range31
                      Technical Datasheet

                      Data Sheet

                      Product Range31
                      Panel Cutout Diameter16mm
                      Contact ConfigurationSPST-NO, SPST-NC
                      Switch OperationMaintained
                      Pushbutton Actuator StyleSquare
                      Actuator / Cap Colour-
                      Contact Current AC Max100mA
                      Contact Voltage VAC42V
                      Contact Current DC Max100mA
                      Contact Voltage VDC42V
                      IP RatingIP40
                      Switch MountingPanel Mount
                      Switch TerminalsPC Pin
                      Illumination Colour-
                      Panel Cutout (H x W)-

                      Product Overview

                      The 31-483.036 is a single-pole double-throw (SPDT) illuminated Pushbutton Switch with a polyetherimide actuator and universal terminal. The 31 series switch equipped with low level switching elements, maintained function and 1NC + 1NO contacts. It has gold-plated contacts. The universal terminals permit these units to be mounted on printed circuit boards (PCB).

                      • Raised mounting design
                      • 3mm Actuating travel
                      • 18 x 18mm Size

                      Applications

                      Motor Drive & Control, Industrial

                      Technical Specifications

                      Product Range

                      31

                      Contact Configuration

                      SPST-NO, SPST-NC

                      Pushbutton Actuator Style

                      Square

                      Contact Current AC Max

                      100mA

                      Contact Current DC Max

                      100mA

                      IP Rating

                      IP40

                      Switch Terminals

                      PC Pin

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      16mm

                      Switch Operation

                      Maintained

                      Actuator / Cap Colour

                      -

                      Contact Voltage VAC

                      42V

                      Contact Voltage VDC

                      42V

                      Switch Mounting

                      Panel Mount

                      Illumination Colour

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 31-483.036

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.006
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.