OsiSense XC Series Limit Switches:
6 Products FoundOsiSense XC Series Limit Switches
Ex Osiswitch, IEC standard format limit switches consists of products designed according to EN50047, EN50041 as well as popular XCM and XCKM miniature and classic limit switches ranges. The whole range is designed for easy product selection, installation and maintenance.
- European standard products (EN50047) have positive opening contacts, even in snap action versions
- XCKP/T/D variable composition ranges offer the advantages of a metal head, high performance
- XCKN monolithic plastic version is dedicated to repetitive machines
- XCKM (3 cable entries) & XCKL (1 cable entry) are a good and improved choice for metal body products
- XCKS Plastic format (EN50041)
- Ideal for harsh environment machines with space constraints
- XCMD share the same heads as compact range, and offer also positive opening contacts, even in snap action versions
- XCMN monolithic plastic version is dedicated to repetitive machines
- XCKJ offer the most robust head in his category, snap positive contacts and a fixed of plug-in body
- Applications: Packaging, materials handling, conveying, machining, food and beverage, service sector
View
Buyer
Engineer
Manufacturer
Limit Switch Actuator
Contact Configuration
Contact Current AC Max
Contact Voltage AC Max
Operating Force Max
Product Range
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ Rs.8,195.390 5+ Rs.7,935.980 | Min: 1 / Mult: 1 | Roller Lever | - | 3A | - | - | OsiSense XC Series | 270mA | - | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.6,945.290 5+ Rs.6,899.760 10+ Rs.6,854.220 20+ Rs.6,717.140 | Min: 1 / Mult: 1 | - | - | - | - | 0.1N-m | OsiSense XC Series | - | 250V | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.6,220.970 5+ Rs.5,908.840 10+ Rs.5,789.690 | Min: 1 / Mult: 1 | Adjustable Roller Lever | SPST-NO, SPST-NC | 3A | 240V | 0 | OsiSense XC Series | 270mA | 250V | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.53,747.580 | Min: 1 / Mult: 1 | Roller Plunger | SPST-NO, SPST-NC | 3A | 240V | - | OsiSense XC Series | 270mA | 250V | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.20,722.200 | Min: 1 / Mult: 1 | Roller Plunger | DPST-NC | 3A | 240V | 12N | OsiSense XC Series | 270mA | 250V | ||||
SQUARE D BY SCHNEIDER ELECTRIC | Each | 1+ Rs.12,441.110 5+ Rs.11,371.010 10+ Rs.11,233.550 | Min: 1 / Mult: 1 | Roller Lever | SPST-NO, SPST-NC | 3A | 24V | 0.1N-m | OsiSense XC Series | 1A | 24V |