Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4743143

RoHS

Each
1+
Rs.4,430.680
5+
Rs.4,242.140
10+
Rs.4,069.250
20+
Rs.3,987.870
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar, Unipolar
0.9°
0.15N-m
950mA
4VDC
8
33.5mm
5mm
24mm
8425876

RoHS

Each
1+
Rs.3,313.190
5+
Rs.3,172.200
10+
Rs.3,042.920
20+
Rs.2,982.070
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
9N-cm
950mA
-
6
50.3mm
5mm
24mm
4743180

RoHS

Each
1+
Rs.6,592.510
5+
Rs.6,311.970
10+
Rs.6,054.730
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
7.5N-cm
950mA
3.23VDC
6
44.5mm
5mm
20mm
4743179

RoHS

Each
1+
Rs.5,479.490
5+
Rs.5,246.310
10+
Rs.5,032.500
20+
Rs.4,931.850
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
4.3N-cm
950mA
2.66VDC
6
31.5mm
5mm
20mm
8425868

RoHS

Each
1+
Rs.3,102.850
5+
Rs.2,970.810
10+
Rs.2,849.740
20+
Rs.2,792.750
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
7N-cm
950mA
-
6
39.5mm
5mm
24mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET