Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2610516

RoHS

Each
1+
Rs.4,370.250
5+
Rs.4,282.850
10+
Rs.4,195.440
20+
Rs.4,108.040
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
1A
24VDC
4
39mm
5mm
103H5
22.5mm
3052029

RoHS

Each
1+
Rs.2,702.120
5+
Rs.2,659.880
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
0.43N-m
1A
24VDC
4
39mm
-
SF242x-10B41 Series
-
4172442

RoHS

Each
1+
Rs.4,737.080
5+
Rs.4,642.340
10+
Rs.4,547.600
20+
Rs.4,452.860
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
0.39N-m
1A
24VDC
4
39mm
5mm
103H52 Series
24mm
4176154

RoHS

Each
1+
Rs.4,160.050
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
30N-cm
1.2A
24VDC
6
39mm
5mm
103H52 Series
24mm
3884647

RoHS

Each
1+
Rs.5,315.760
5+
Rs.4,651.290
10+
Rs.4,088.570
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
0.43N-m
1A
24VDC
4
39mm
5mm
SANMOTION F2 Series
24mm
4172441

RoHS

Each
1+
Rs.4,250.760
5+
Rs.4,165.750
10+
Rs.4,080.730
20+
Rs.3,995.720
Min: 1 / Mult: 1
Dual Shaft
42mm
Unipolar
1.8°
0.3N-m
1.2A
24VDC
6
39mm
5mm
103H52 Series
24mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET