Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2507567

RoHS

Each
1+
Rs.7,063.410
5+
Rs.6,762.830
10+
Rs.6,487.220
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar, Unipolar
1.8°
0.88N-m
3A
2.1VDC
8
56mm
6.35mm
-
20.6mm
2902261

RoHS

Each
1+
Rs.6,512.550
5+
Rs.6,230.890
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.5mm
Bipolar
1.8°
1.26N-m
2.8A
2.5VDC
4
56mm
6.35mm
Qmot QSH5718
20mm
2902263

RoHS

Each
1+
Rs.10,219.830
5+
Rs.10,190.170
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
1.65N-m
2.8A
2.52VDC
4
56mm
8mm
QMot QSH6018
24mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET