Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4743209

RoHS

Each
1+
Rs.1,904.980
5+
Rs.1,823.920
10+
Rs.1,749.590
20+
Rs.1,714.600
50+
Rs.1,679.610
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
1.6N-cm
240mA
12VDC
6
15.5mm
2mm
-
10mm
1784800

RoHS

Each
1+
Rs.2,982.820
5+
Rs.2,923.170
10+
Rs.2,863.510
20+
Rs.2,803.860
Min: 1 / Mult: 1
Single Shaft
15mm
Bipolar, Unipolar
18°
0.388N-cm
125mA
5VDC
-
15.11mm
1.5mm
15M
10mm
4308213

RoHS

Each
1+
Rs.537.010
Min: 1 / Mult: 1
Single Shaft
12mm
-
18°
0.0784N-m
-
12VDC
4
21.7mm
3mm
-
10mm
2507570

RoHS

Each
1+
Rs.9,310.830
5+
Rs.8,914.610
10+
Rs.8,551.300
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
1.8°
0.98N-cm
500mA
1.85VDC
4
9.4mm
3mm
-
10mm
2292910

RoHS

Each
1+
Rs.2,893.130
5+
Rs.2,669.540
10+
Rs.2,609.510
20+
Rs.2,546.860
50+
Rs.2,484.210
Min: 1 / Mult: 1
Permanent Magnet
-
Bipolar
7.5°
25mN-m
600mA
24VDC
4
12.5mm
2mm
-
10mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET