Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.9,124.610 |
5+ | Rs.8,736.320 |
10+ | Rs.8,380.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,124.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoST5918L3008-B
Order Code2507568
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size56.4mm
Coil TypeBipolar, Unipolar
Step Angle1.8°
Torque Max1.32N-m
Current Rating3A
Voltage Rating Max3VDC
No. of Wires8
External Length76mm
Shaft Diameter6.35mm
Product Range-
Shaft Length20.6mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ST5918L3008-B is a 2-phase Stepper Motor offers reliable, economical drives with a long service life. It provides high step angle precision and step resolution. Stepper motors are strong when a high torque is required at speeds of less than 2000rpm. The smallest size ST2818 is suitable for applications in which high precision, small dimensions, fast speed and long service life are required. Because of the standardised shaft diameter of 5mm, an encoder can be installed in the double shaft version for position monitoring.
- Miniature high torque stepper motor
- Dual shaft motor
- 140Ncm Holding torque
- 2.2mH Inductivity per winding
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar, Unipolar
Torque Max
1.32N-m
Voltage Rating Max
3VDC
External Length
76mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
56.4mm
Step Angle
1.8°
Current Rating
3A
No. of Wires
8
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85013119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1