Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM25S-048-HHC4
Order Code2292910
Technical Datasheet
Stepper Motor TypePermanent Magnet
Motor Size-
Coil TypeBipolar
Step Angle7.5°
Torque Max25mN-m
Current Rating600mA
Voltage Rating Max24VDC
No. of Wires4
External Length12.5mm
Shaft Diameter2mm
Product Range-
Shaft Length10mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PM25S-048-HHC4 is a permanent Magnet Stepper, it can be the perfect solution for application's power output needs. The motor has 600mA bipolar constant current with 300mm fly lead.
- 7.50° Step Angle
- 25mm Frame Size
- 24V Drive Voltage
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Permanent Magnet
Coil Type
Bipolar
Torque Max
25mN-m
Voltage Rating Max
24VDC
External Length
12.5mm
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Motor Size
-
Step Angle
7.5°
Current Rating
600mA
No. of Wires
4
Shaft Diameter
2mm
Shaft Length
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85013119
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216