Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
67 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.6,592.510 |
5+ | Rs.6,311.970 |
10+ | Rs.6,054.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,592.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoST2818M1006-B
Order Code4743180
Technical Datasheet
Stepper Motor TypeDouble Shaft, Hybrid
Motor Size28mm
Coil TypeBipolar, Unipolar
Step Angle1.8°
Torque Max7.5N-cm
Current Rating950mA
Voltage Rating Max3.23VDC
No. of Wires6
External Length44.5mm
Shaft Diameter5mm
Product Range-
Shaft Length20mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ST2818M1006-B is a 950mA 12VDC 2-phase high torque two-shaft Stepper Motor with bipolar and unipolar coil winding, 3.4Ω resistance, 1.2mH inductance and 7.5Ncm torque. This stepper motor is ideal for laboratory analysis equipment applications.
- 4.1 x 10³lbs-inch² Rotor inertia
- -10 to 50°C Ambient temperature range
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Double Shaft, Hybrid
Coil Type
Bipolar, Unipolar
Torque Max
7.5N-cm
Voltage Rating Max
3.23VDC
External Length
44.5mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
28mm
Step Angle
1.8°
Current Rating
950mA
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2