Current Monitoring Relays:

3 Products Found

Element14 provides a wide range of current monitoring relays, ensuring reliable protection for electrical systems in industrial and commercial settings. With various current thresholds and adjustable settings, our relays deliver precise monitoring and quick response to overcurrent and undercurrent conditions.

Current monitoring relays detect abnormal current flow in electrical circuits. They protect motors, transformers and other electrical equipment by disconnecting the circuit when a current fault is detected, preventing overheating and equipment damage.

Key Features:

  • Adjustable current ranges and trip delays for tailored protection.
  • Overcurrent and undercurrent detection to prevent motor burnout.
  • Single-phase and three-phase compatibility for versatile use.

Applications:

  • Motor Protection – Prevent damage from overloading and phase imbalance.
  • Power Distribution – Maintain stability in electrical grids.
  • Industrial Equipment – Ensure smooth operation of heavy machinery.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Contact Current
Relay Mounting
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Supply Voltage Max
Current Monitoring Range Min
Current Monitoring Range Max
Power Consumption
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4319898

RoHS

Each
1+
Rs.21,321.020
Min: 1 / Mult: 1
SIRIUS 3UG4 Series
SPDT
3A
DIN Rail
400V
Screw
250V
240V
50mA
10A
-
4236647

RoHS

Each
1+
Rs.13,613.440
Min: 1 / Mult: 1
MIC Series
SPDT
5A
DIN Rail
250V
Screw
250V
240V
2A
20A
3VA
4236653

RoHS

Each
1+
Rs.18,222.660
Min: 1 / Mult: 1
HIL Series
SPDT
5A
DIN Rail
250V
Screw
250V
240V
2A
500mA
3.5VA
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET