Current Monitoring Relays:

10 Products Found

Element14 provides a wide range of current monitoring relays, ensuring reliable protection for electrical systems in industrial and commercial settings. With various current thresholds and adjustable settings, our relays deliver precise monitoring and quick response to overcurrent and undercurrent conditions.

Current monitoring relays detect abnormal current flow in electrical circuits. They protect motors, transformers and other electrical equipment by disconnecting the circuit when a current fault is detected, preventing overheating and equipment damage.

Key Features:

  • Adjustable current ranges and trip delays for tailored protection.
  • Overcurrent and undercurrent detection to prevent motor burnout.
  • Single-phase and three-phase compatibility for versatile use.

Applications:

  • Motor Protection – Prevent damage from overloading and phase imbalance.
  • Power Distribution – Maintain stability in electrical grids.
  • Industrial Equipment – Ensure smooth operation of heavy machinery.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Relay Mounting
Relay Terminals
Supply Voltage Max
Current Monitoring Range Min
Current Monitoring Range Max
Power Consumption
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2578886

RoHS

Each
1+
Rs.11,829.040
Min: 1 / Mult: 1
K8DT-AS
SPDT
DIN Rail
Screw
24V
100mA
5A
1.8VA
2578884

RoHS

Each
1+
Rs.11,384.000
Min: 1 / Mult: 1
K8DT-AS
SPST-NO
DIN Rail
Screw
24V
2mA
500mA
1.8VA
2578892

RoHS

Each
1+
Rs.11,384.000
Min: 1 / Mult: 1
K8DT-AS
SPST-NO
DIN Rail
Screw
24V
10A
200A
1.8VA
2578894

RoHS

Each
1+
Rs.12,033.890
Min: 1 / Mult: 1
K8DT-AW
SPDT
DIN Rail
Screw
24V
2mA
500mA
1.8VA
2578898

RoHS

Each
1+
Rs.12,033.890
Min: 1 / Mult: 1
K8DT-AW
SPDT
DIN Rail
Screw
24V
100mA
5A
1.8VA
2578896

RoHS

Each
1+
Rs.11,708.940
Min: 1 / Mult: 1
K8DT-AW
SPST-NO
DIN Rail
Screw
24V
2mA
500mA
1.8VA
2578882

RoHS

Each
1+
Rs.11,708.940
Min: 1 / Mult: 1
K8DT-AS
SPDT
DIN Rail
Screw
24V
2mA
500mA
1.8VA
2578890

RoHS

Each
1+
Rs.11,708.940
Min: 1 / Mult: 1
K8DT-AS
SPDT
DIN Rail
Screw
24V
10A
200A
1.8VA
2578900

RoHS

Each
1+
Rs.11,708.940
Min: 1 / Mult: 1
K8DT-AW
SPST-NO
DIN Rail
Screw
24V
100mA
5A
1.8VA
2578888

RoHS

Each
1+
Rs.11,384.000
Min: 1 / Mult: 1
K8DT-AS
SPST-NO
DIN Rail
Screw
24V
100mA
5A
1.8VA
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET