Element14 offers phase monitoring relays that protect three-phase systems from phase loss, phase reversal and imbalance. These relays are designed to prevent motor damage and ensure stable operation.

Phase monitoring relays measure phase sequence, phase loss and voltage balance in three-phase systems. If any discrepancy is detected, the relay disconnects the load to prevent motor failure.

Key Features:

  • Phase loss and reversal protection for motors and equipment.
  • Adjustable voltage range for versatile use.
  • Compact design for easy installation in control panels.

Applications:

  • Industrial Motors – Ensure proper phase alignment and prevent damage.
  • HVAC Systems – Maintain stable operation in multi-phase compressors.
  • Renewable Energy – Monitor phase balance in solar and wind systems.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Contact Current
Relay Mounting
Relay Terminals
Switching Voltage Max
Supply Voltage Max
Phase Type
Power Consumption
Phase Monitoring Range Min
Phase Monitoring Range Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1344233

RoHS

Each
1+
Rs.6,527.770
5+
Rs.6,397.180
10+
Rs.6,269.240
Min: 1 / Mult: 1
70 Series
SPDT
6A
DIN Rail
Screw
250V
480V
3 Phase
1W
208VAC
480VAC
4244638

RoHS

Each
1+
Rs.6,326.680
5+
Rs.6,200.150
10+
Rs.6,073.620
Min: 1 / Mult: 1
70 Series
SPDT
6A
DIN Rail
Push In
400VAC
415VAC
3 Phase
1W
208VAC
480VAC
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET