Induction / Asynchronous Motors AC Motor Drives:

51 Products Found

Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
1
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2042993

RoHS

Each
1+
Rs.23,255.860
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
-
2.4A
-
-
200VAC
240VAC
-
2042992

RoHS

Each
1+
Rs.19,294.870
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
180W
-
1.4A
-
-
200VAC
240VAC
-
2042995

RoHS

Each
1+
Rs.24,807.490
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
-
4.2A
-
-
200VAC
240VAC
-
3370020

RoHS

Each
1+
Rs.166,462.220
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
-
16A
-
-
380VAC
480VAC
-
2042996

RoHS

Each
1+
Rs.33,671.930
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3370016

RoHS

Each
1+
Rs.46,601.050
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
-
3.6A
-
-
380VAC
480VAC
-
3370009

RoHS

Each
1+
Rs.25,209.790
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
-
2.5A
-
-
200VAC
240VAC
-
3370012

RoHS

Each
1+
Rs.36,222.180
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
-
7A
-
-
200VAC
240VAC
-
3370018

RoHS

Each
1+
Rs.73,292.310
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3.7kW
-
8A
-
-
380VAC
480VAC
-
2042994

RoHS

Each
1+
Rs.23,427.560
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
550W
-
3.5A
-
-
200VAC
240VAC
-
3370011

RoHS

Each
1+
Rs.29,348.590
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
-
4.2A
-
-
200VAC
240VAC
-
3370014

RoHS

Each
1+
Rs.51,003.030
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
-
1.2A
-
-
380VAC
480VAC
-
2891159

RoHS

Each
1+
Rs.96,520.980
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
4kW
Single Phase, Three Phase
15A
50Hz / 60Hz
IP20
200VAC
240VAC
PowerXL DC1
3110043

RoHS

Each
1+
Rs.25,938.420
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
-
4.2A
-
-
200VAC
240VAC
-
3110055

RoHS

Each
1+
Rs.86,072.520
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
-
2.2A
-
-
380VAC
480VAC
-
3370017

RoHS

Each
1+
Rs.66,844.030
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
-
5A
-
-
380VAC
480VAC
-
3365688

RoHS

Each
1+
Rs.231,392.370
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
20hp
-
30A
-
-
380VAC
480VAC
-
3370028

RoHS

Each
1+
Rs.27,079.600
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
100W
-
800mA
-
-
200VAC
240VAC
-
3365640

RoHS

Each
1+
Rs.202,470.320
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
-
-
-
-
-
-
-
-
3370034

RoHS

Each
1+
Rs.48,775.440
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
-
-
-
-
-
-
-
-
2490520

RoHS

Each
1+
Rs.78,072.780
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar 212
2835217

RoHS

Each
1+
Rs.621,362.540
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
37kW
-
79A
-
-
380VAC
480VAC
-
3370006

RoHS

Each
1+
Rs.21,430.940
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
100W
-
800mA
-
-
200VAC
240VAC
-
3370013

RoHS

Each
1+
Rs.50,732.870
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
-
10A
-
-
200VAC
240VAC
-
3370019

RoHS

Each
1+
Rs.110,739.490
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
5.5kW
-
12A
-
-
380VAC
480VAC
-
1-25 of 51 items
of 3 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET