Element14 provides an extensive range of DC motor drives designed to deliver reliable and precise control for DC motors. Available in various power ratings and control configurations, our DC motor drives support high-performance industrial and commercial applications. With options for regenerative braking and feedback-based control, these drives ensure stable operation and enhanced motor life.

DC motor drives convert AC power into DC to regulate the speed and torque of DC motors. They provide smooth acceleration and deceleration, along with precise positioning and speed control. DC motor drives are widely used in systems requiring high starting torque and precise load management.

Applications:

  • Robotics – High-torque movement and precise positioning.
  • Automotive – Window and seat adjustment systems.
  • Industrial Equipment – Printing presses and rolling mills.
  • Elevators – Smooth start/stop and load control.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Output Current Max
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1213113

RoHS

Each
1+
Rs.9,148.840
5+
Rs.8,965.870
10+
Rs.8,782.890
Min: 1 / Mult: 1
PWM Control
DC Motors
-
6VDC
24VDC
DCM
1761320

RoHS

Each
1+
Rs.45,826.880
Min: 1 / Mult: 1
4-Quadrant Controller
DC Motors
2A
12VDC
30VDC
-
3618161
Each
1+
Rs.8,289.520
5+
Rs.7,236.490
10+
Rs.6,984.850
Min: 1 / Mult: 1
Motor / Speed Controller
DC Motors
30A
6VDC
24VDC
-
4008088

RoHS

Each
1+
Rs.59,516.230
Min: 1 / Mult: 1
-
DC Motors
2A
20VDC
29VDC
-
4308182

RoHS

Each
1+
Rs.2,537.520
Min: 1 / Mult: 1
PWM Control
DC Motors
24A
6.5VDC
37VDC
-
4008087

RoHS

Each
1+
Rs.67,520.780
Min: 1 / Mult: 1
-
DC Motors
500mA
20VDC
29VDC
-
4008085

RoHS

Each
1+
Rs.44,566.940
Min: 1 / Mult: 1
-
DC Motors
500mA
20VDC
29VDC
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET