1-Quadrant Controller DC Motor Drives:

4 Products Found

Element14 provides an extensive range of DC motor drives designed to deliver reliable and precise control for DC motors. Available in various power ratings and control configurations, our DC motor drives support high-performance industrial and commercial applications. With options for regenerative braking and feedback-based control, these drives ensure stable operation and enhanced motor life.

DC motor drives convert AC power into DC to regulate the speed and torque of DC motors. They provide smooth acceleration and deceleration, along with precise positioning and speed control. DC motor drives are widely used in systems requiring high starting torque and precise load management.

Applications:

  • Robotics – High-torque movement and precise positioning.
  • Automotive – Window and seat adjustment systems.
  • Industrial Equipment – Printing presses and rolling mills.
  • Elevators – Smooth start/stop and load control.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Output Current Max
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1707742

RoHS

Each
1+
Rs.45,675.800
Min: 1 / Mult: 1
1-Quadrant Controller
EC Motors
5A
10VDC
50VDC
DEC Module 50/5
2822224

RoHS

Each
1+
Rs.14,031.000
Min: 1 / Mult: 1
1-Quadrant Controller
Brushless DC Motors
5A
9VDC
28.5VDC
TMCM
2452178

RoHS

Each
1+
Rs.6,681.250
5+
Rs.6,547.630
10+
Rs.6,414.000
Min: 1 / Mult: 1
1-Quadrant Controller
Permanent Magnet Motors
3A
8VDC
24VDC
DEC Module 24/2
2822223

RoHS

Each
1+
Rs.24,915.020
Min: 1 / Mult: 1
1-Quadrant Controller
Brushless DC Motors
10A
14.5VDC
48VDC
TMCM
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET