Element14 provides an extensive range of DC motor drives designed to deliver reliable and precise control for DC motors. Available in various power ratings and control configurations, our DC motor drives support high-performance industrial and commercial applications. With options for regenerative braking and feedback-based control, these drives ensure stable operation and enhanced motor life.

DC motor drives convert AC power into DC to regulate the speed and torque of DC motors. They provide smooth acceleration and deceleration, along with precise positioning and speed control. DC motor drives are widely used in systems requiring high starting torque and precise load management.

Applications:

  • Robotics – High-torque movement and precise positioning.
  • Automotive – Window and seat adjustment systems.
  • Industrial Equipment – Printing presses and rolling mills.
  • Elevators – Smooth start/stop and load control.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Output Current Max
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1213113

RoHS

Each
1+
Rs.9,800.250
5+
Rs.9,604.250
10+
Rs.9,408.240
Min: 1 / Mult: 1
PWM Control
DC Motors
-
6VDC
24VDC
DCM
4308182

RoHS

Each
1+
Rs.2,470.520
Min: 1 / Mult: 1
PWM Control
DC Motors
24A
6.5VDC
37VDC
-
4205441

RoHS

Each
1+
Rs.3,482.720
5+
Rs.3,413.070
10+
Rs.3,343.420
20+
Rs.3,273.760
50+
Rs.3,204.110
Min: 1 / Mult: 1
PWM Control
-
-
8V
12V
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET