Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
13 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,289.520 |
| 5+ | Rs.7,236.490 |
| 10+ | Rs.6,984.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,289.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA75228
Order Code3618161
Technical Datasheet
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeDC Motors
Output Current Max30A
Supply Voltage Min6VDC
Supply Voltage Max24VDC
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Output Current Max
30A
Supply Voltage Max
24VDC
Compatible Motor Type
DC Motors
Supply Voltage Min
6VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001