Print Page
A-CSD04.V.
Stepper Motor Drive, Bipolar Microstep, 3200 Steps/Rev, 4.4 A, 24 VDC to 48 VDC
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.14,138.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,138.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRTA
Manufacturer Part NoA-CSD04.V.
Order Code4126458
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase
Output Current Max4.4A
Supply Voltage Min24VDC
Supply Voltage Max48VDC
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
4.4A
Supply Voltage Max
48VDC
No. of Phases
Two Phase
Supply Voltage Min
24VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85011019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699