Hybrid Motor Starter Motor Starters:

23 Products Found

Element14 provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2425599

RoHS

Each
1+
Rs.14,619.600
Min: 1 / Mult: 1
Hybrid Motor Starter
1.5W
Three Phase
600mA
19.2VDC
30VDC
IP20
ELR
2885866

RoHS

Each
1+
Rs.14,130.040
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
2425597

RoHS

Each
1+
Rs.17,748.600
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
2.4A
19.2VDC
30VDC
IP20
ELR
3252327

RoHS

Each
1+
Rs.13,894.770
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
9A
19.2VDC
30VDC
IP20
ELR
3285222

RoHS

Each
1+
Rs.16,984.580
Min: 1 / Mult: 1
Hybrid Motor Starter
4.7W
Three Phase
4mA
92VAC
253VAC
IP20
ELR
3285221

RoHS

Each
1+
Rs.18,609.540
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
3285223

RoHS

Each
1+
Rs.16,284.490
Min: 1 / Mult: 1
Hybrid Motor Starter
16.1W
Three Phase
4mA
92VAC
253VAC
IP20
ELR
2425596

RoHS

Each
1+
Rs.15,515.240
Min: 1 / Mult: 1
Hybrid Motor Starter
1.5W
Three Phase
600mA
19.2VDC
30VDC
IP20
ELR
2885864

RoHS

Each
1+
Rs.16,252.940
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
2425598

RoHS

Each
1+
Rs.15,513.460
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
9A
19.2VDC
30VDC
IP20
ELR
2885930

RoHS

Each
1+
Rs.20,620.450
Min: 1 / Mult: 1
Hybrid Motor Starter
7W
Three Phase
65mA
19.2VDC
30VDC
IP20
ELR
3252333

RoHS

Each
1+
Rs.14,579.540
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
9A
19.2VDC
30VDC
IP20
ELR
2915308

RoHS

Each
1+
Rs.18,986.000
Min: 1 / Mult: 1
Hybrid Motor Starter
1.5W
Three Phase
600mA
19.2VDC
30VDC
IP20
ELR
2885928

RoHS

Each
1+
Rs.22,583.900
Min: 1 / Mult: 1
Hybrid Motor Starter
7W
Three Phase
65mA
19.2VDC
30VDC
IP20
ELR
2885927

RoHS

Each
1+
Rs.23,124.870
Min: 1 / Mult: 1
Hybrid Motor Starter
4.1W
Three Phase
65mA
19.2VDC
30VDC
IP20
ELR
2885865

RoHS

Each
1+
Rs.15,359.450
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
2915293

RoHS

Each
1+
Rs.13,121.320
Min: 1 / Mult: 1
Hybrid Motor Starter
1.5W
Three Phase
600mA
19.2VDC
30VDC
IP20
ELR
2915310

RoHS

Each
1+
Rs.14,169.150
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
9A
19.2VDC
30VDC
IP20
ELR
2915309

RoHS

Each
1+
Rs.13,702.360
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
2.4A
19.2VDC
30VDC
IP20
ELR
2885929

RoHS

Each
1+
Rs.20,620.450
Min: 1 / Mult: 1
Hybrid Motor Starter
4.1W
Three Phase
65mA
19.2VDC
30VDC
IP20
ELR
3252332

RoHS

Each
1+
Rs.14,187.640
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
2.4A
19.2VDC
30VDC
IP20
ELR
3252304

RoHS

Each
1+
Rs.11,769.740
5+
Rs.11,534.350
10+
Rs.11,298.960
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
9A
19.2VDC
30VDC
IP20
ELR
2885867

RoHS

Each
1+
Rs.14,130.040
5+
Rs.13,847.440
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
1-23 of 23 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET