Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Automation & Process Control
                                                                                                      3. Motion Control & Robotics
                                                                                                      4. Motors & Motor Controls
                                                                                                      5. Motor Starters
                                                                                                      Print Page

                                                                                                      IL 9017 AC 230V 1,5KW

                                                                                                      Soft Starter, Mini Start, IL Series, Single Phase, 1.5 kW, 184 Vac to 253 Vac

                                                                                                      DOLD
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DOLD IL 9017 AC 230V 1,5KW
                                                                                                      ManufacturerDOLD
                                                                                                      Manufacturer Part NoIL 9017 AC 230V 1,5KW
                                                                                                      Order Code9515119
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      DOLD
                                                                                                      ManufacturerDOLD
                                                                                                      Manufacturer Part NoIL 9017 AC 230V 1,5KW
                                                                                                      Order Code9515119
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      No. of Poles-

                                                                                                      Product Overview

                                                                                                      The IL 9017 AC 230V 1,5KW is a Soft Starter designed to enable 1-phase induction motors to start smoothly IL 9017. Slowly ramps up the current, allowing the motor torque to build up slowly. This reduces the mechanical stress on the machine and prevents damage to conveyed material. When the motor is up to full speed the semiconductors in IL 9017 is bridged to prevent internal power losses and heat build-up. The terminal L1 is connected to the mains contactor, terminal N to neutral, the motor is connected to terminals T1, T2. As soon as power is connected to terminal L1, the softstart will commence. Potentiometer "tan" (1 to 10 seconds) adjusts the ramp time (time the motor takes to get to full speed) and potentiometer "Man" adjusts the start voltage (20 to 70% Vnom). When the softstart is complete the internal semiconductor is automatically bridged.

                                                                                                      • Continuous operation mode
                                                                                                      • Increases life of 1-phase squirrel motors and mechanical drives
                                                                                                      • Adjustable ramp time and starting torque
                                                                                                      • Semiconductors will be bridged after start up
                                                                                                      • LED indication

                                                                                                      Applications

                                                                                                      Motor Drive & Control, Industrial, Thermal Management, Automation & Process Control

                                                                                                      Notes

                                                                                                      The motor load must always be connected as continuous operation of the softstart with no load may cause overheating of the motor and softstart.

                                                                                                      Technical Specifications

                                                                                                      No. of Poles

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.147
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.