Element14 stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3263807

RoHS

Each
1+
Rs.105,338.850
Min: 1 / Mult: 1
4 Pole
415V
200A
IP20
Floor Mount
IEC 60947-1
OT Series
3263805

RoHS

Each
1+
Rs.67,469.370
Min: 1 / Mult: 1
4 Pole
415V
160A
IP20
Floor Mount
IEC 60947-1
OT Series
3263818

RoHS

Each
1+
Rs.17,867.930
Min: 1 / Mult: 1
3 Pole
415V
160A
IP00
-
IEC 60947-3
OT Series
3263816

RoHS

Each
1+
Rs.21,987.740
Min: 1 / Mult: 1
3 Pole
415V
160A
IP00
-
IEC 60947-3
OT Series
3263808

RoHS

Each
1+
Rs.87,627.930
Min: 1 / Mult: 1
4 Pole
415V
250A
IP20
-
IEC 60947-1
OT Series
3263815

RoHS

Each
1+
Rs.18,612.280
Min: 1 / Mult: 1
4 Pole
415V
80A
IP20
-
CSA, UL
OT Series
3263813

RoHS

Each
1+
Rs.12,199.440
Min: 1 / Mult: 1
4 Pole
415V
40A
IP20
DIN Rail Mount
CSA, UL
OT Series
3263809

RoHS

Each
1+
Rs.9,647.550
Min: 1 / Mult: 1
4 Pole
415V
25A
IP20
-
CSA, UL
OT Series
2831429

RoHS

Each
1+
Rs.6,112.610
Min: 1 / Mult: 1
4 Pole
415V
25A
IP65
-
IEC, CE
-
3263803

RoHS

Each
1+
Rs.33,103.490
Min: 1 / Mult: 1
4 Pole
415V
100A
IP20
-
CSA, UL
OT Series
3263811

RoHS

Each
1+
Rs.144,165.850
Min: 1 / Mult: 1
4 Pole
415V
400A
IP20
-
IEC 60947-1
OT Series
3263806

RoHS

Each
1+
Rs.7,781.010
Min: 1 / Mult: 1
4 Pole
415V
16A
IP20
-
CSA, UL
OT Series
3263804

RoHS

Each
1+
Rs.39,509.280
Min: 1 / Mult: 1
4 Pole
415V
125A
IP20
-
CSA, UL
OT Series
2831424

RoHS

Each
1+
Rs.6,635.210
5+
Rs.6,344.010
Min: 1 / Mult: 1
3 Pole
415V
40A
IP65
-
IEC, CE
-
2831425

RoHS

Each
1+
Rs.5,048.250
5+
Rs.4,826.700
Min: 1 / Mult: 1
3 Pole
415V
25A
IP65
-
IEC, CE
-
3263810

RoHS

Each
1+
Rs.134,920.870
Min: 1 / Mult: 1
4 Pole
415V
315A
IP20
-
IEC 60947-1
OT Series
3263819

RoHS

Each
1+
Rs.21,530.880
Min: 1 / Mult: 1
4 Pole
415V
160A
IP00
-
IEC 60947-3
OT Series
3263814

RoHS

Each
1+
Rs.15,663.490
Min: 1 / Mult: 1
4 Pole
415V
63A
IP20
-
CSA, UL
OT Series
2842274

RoHS

Each
1+
Rs.11,700.870
5+
Rs.10,350.700
10+
Rs.9,582.530
Min: 1 / Mult: 1
2 Pole
415V
25A
IP65
-
CE, IEC, UL
-
2842277

RoHS

Each
1+
Rs.40,512.870
Min: 1 / Mult: 1
2 Pole
415V
100A
IP65
-
CE, IEC, UL
-
2831426

RoHS

Each
1+
Rs.7,423.900
5+
Rs.7,098.080
Min: 1 / Mult: 1
4 Pole
415V
40A
IP65
-
IEC, CE
-
2842276

RoHS

Each
1+
Rs.26,639.950
Min: 1 / Mult: 1
2 Pole
415V
63A
IP65
-
CE, IEC, UL
-
2842275

RoHS

Each
1+
Rs.15,786.430
5+
Rs.13,965.520
10+
Rs.12,928.020
Min: 1 / Mult: 1
2 Pole
415V
32A
IP65
-
CE, IEC, UL
-
3263817

RoHS

Each
1+
Rs.26,494.440
Min: 1 / Mult: 1
4 Pole
415V
160A
IP00
-
IEC 60947-3
OT Series
3783914

RoHS

Each
1+
Rs.16,954.620
Min: 1 / Mult: 1
3 Pole
415V
80A
IP20
-
CSA, UL
OT Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET