Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Protection & Control Solutions
                                                                                                    6. Switch Disconnectors
                                                                                                    Print Page

                                                                                                    N2-250

                                                                                                    Switch Disconnector, Main Switch, N2 Series, Black, 3P, Vertical Mount, 690 VAC, 250 A

                                                                                                    EATON MOELLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON MOELLER N2-250
                                                                                                    ManufacturerEATON MOELLER
                                                                                                    Manufacturer Part NoN2-250
                                                                                                    Order Code3514136
                                                                                                    Product RangeN2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    6 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.91,645.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.91,645.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    EATON MOELLER
                                                                                                    ManufacturerEATON MOELLER
                                                                                                    Manufacturer Part NoN2-250
                                                                                                    Order Code3514136
                                                                                                    Product RangeN2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Poles3 Pole
                                                                                                    Contact Voltage AC Max690V
                                                                                                    Contact Current AC Max250A
                                                                                                    IP / NEMA RatingIP20
                                                                                                    Approvals / StandardsIEC
                                                                                                    Product RangeN2 Series

                                                                                                    Product Overview

                                                                                                    N2-250 is a NMZ moulded case circuit breaker switch disconnector used in unearthed supply systems at 690V. Features mounting options such as built-in device fixed built-in technique, distribution board installation, ground mounting, fixed, intermediate mounting.

                                                                                                    • N2 circuit breaker frame type, 3-pole, IP20 degree of protection
                                                                                                    • Rated short time withstand 'I' for PN2/N2 in conjunction w/earth-fault release NZM2-4-XFI..Icw=1.5KA
                                                                                                    • Rated current = rated uninterrupted current: 250A
                                                                                                    • Busbar tag shroud to VDE 0160 Part 100
                                                                                                    • Isolating characteristics to IEC/EN 60947-3 and VDE 0660
                                                                                                    • Main switch characteristics including positive drive to IEC/EN 60204 and VDE 0113
                                                                                                    • Rocker lever handle type
                                                                                                    • Electrical connection type of main circuit: screw connection
                                                                                                    • 20000 operations lifespan, mechanical
                                                                                                    • Version as maintenance-/service switch, emergency stop installation, main switch

                                                                                                    Technical Specifications

                                                                                                    No. of Poles

                                                                                                    3 Pole

                                                                                                    Contact Current AC Max

                                                                                                    250A

                                                                                                    Approvals / Standards

                                                                                                    IEC

                                                                                                    Contact Voltage AC Max

                                                                                                    690V

                                                                                                    IP / NEMA Rating

                                                                                                    IP20

                                                                                                    Product Range

                                                                                                    N2 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Romania
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85365090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.931
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.