Element14 stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3804908

RoHS

Each
1+
Rs.3,186.510
3+
Rs.2,519.290
10+
Rs.2,355.200
Min: 1 / Mult: 1
1 Pole
-
-
-
Screw
Screw Fixing Mount
-
-
4292278

RoHS

Each
1+
Rs.14,112.550
5+
Rs.13,578.100
10+
Rs.13,125.430
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292290

RoHS

Each
1+
Rs.14,112.550
5+
Rs.13,578.100
10+
Rs.13,125.430
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
-
Surface Mount
CE
P3 Series
4292528

RoHS

Each
1+
Rs.13,177.250
5+
Rs.12,678.220
10+
Rs.12,255.560
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
-
-
CE, IEC/EN, UKCA
P1 Series
4292523

RoHS

Each
1+
Rs.13,940.800
5+
Rs.13,412.850
10+
Rs.12,965.690
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292525

RoHS

Each
1+
Rs.14,704.840
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292270

RoHS

Each
1+
Rs.10,588.040
5+
Rs.10,187.060
10+
Rs.9,847.450
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292295

RoHS

Each
1+
Rs.20,136.680
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292537

RoHS

Each
1+
Rs.11,645.030
5+
Rs.11,204.030
10+
Rs.10,830.510
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292283

RoHS

Each
1+
Rs.14,325.220
5+
Rs.13,782.710
10+
Rs.13,323.230
Min: 1 / Mult: 1
3 Pole
690V
100A
IP30
-
-
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292259

RoHS

Each
1+
Rs.8,864.090
5+
Rs.8,528.400
10+
Rs.8,244.080
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292271

RoHS

Each
1+
Rs.12,655.450
5+
Rs.12,176.180
10+
Rs.11,770.250
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292545

RoHS

Each
1+
Rs.13,940.800
5+
Rs.13,412.850
10+
Rs.12,965.690
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292286

RoHS

Each
1+
Rs.14,531.930
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
-
-
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292535

RoHS

Each
1+
Rs.33,276.610
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292291

RoHS

Each
1+
Rs.16,700.240
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65, NEMA 12
-
-
CE
P3 Series
4292524

RoHS

Each
1+
Rs.14,187.870
5+
Rs.13,650.570
10+
Rs.13,195.480
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292254

RoHS

Each
1+
Rs.9,130.960
5+
Rs.8,785.160
10+
Rs.8,492.280
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292258

RoHS

Each
1+
Rs.8,319.840
5+
Rs.8,004.760
10+
Rs.7,737.900
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292514

RoHS

Each
1+
Rs.11,645.030
5+
Rs.11,204.030
10+
Rs.10,830.510
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292539

RoHS

Each
1+
Rs.13,544.330
5+
Rs.13,031.400
10+
Rs.12,596.960
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292277

RoHS

Each
1+
Rs.6,403.030
5+
Rs.6,160.550
10+
Rs.5,955.170
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292267

RoHS

Each
1+
Rs.9,819.210
5+
Rs.9,447.350
10+
Rs.9,132.390
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292256

RoHS

Each
1+
Rs.22,486.510
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292517

RoHS

Each
1+
Rs.13,973.020
5+
Rs.13,443.850
10+
Rs.12,995.660
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
1-25 of 431 items
of 18 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET