OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Automation & Process Control
                                                                                                      3. Motion Control & Robotics
                                                                                                      4. Pneumatics
                                                                                                      5. Air Tubing
                                                                                                      Print Page

                                                                                                      558205

                                                                                                      Pneumatic Tubing, 4 mm OD, 2.9 mm ID, PE, Blue

                                                                                                      FESTO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      FESTO 558205
                                                                                                      ManufacturerFESTO
                                                                                                      Manufacturer Part No558205
                                                                                                      Order Code3896356
                                                                                                      Product RangePLN Series
                                                                                                      Also Known AsPLN-4X0,75-BL
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 6 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.14,845.380
                                                                                                      10+Rs.14,548.480
                                                                                                      Price for:Reel of 50
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.14,845.38
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      FESTO
                                                                                                      ManufacturerFESTO
                                                                                                      Manufacturer Part No558205
                                                                                                      Order Code3896356
                                                                                                      Product RangePLN Series
                                                                                                      Also Known AsPLN-4X0,75-BL
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      External Diameter4mm
                                                                                                      Internal Diameter2.9mm
                                                                                                      Tube MaterialPE (Polyethylene)
                                                                                                      ColourBlue
                                                                                                      Pressure Max14bar
                                                                                                      Length-
                                                                                                      Product RangePLN Series
                                                                                                      SVHCNo SVHC (25-Jun-2020)

                                                                                                      Technical Specifications

                                                                                                      External Diameter

                                                                                                      4mm

                                                                                                      Tube Material

                                                                                                      PE (Polyethylene)

                                                                                                      Pressure Max

                                                                                                      14bar

                                                                                                      Product Range

                                                                                                      PLN Series

                                                                                                      Internal Diameter

                                                                                                      2.9mm

                                                                                                      Colour

                                                                                                      Blue

                                                                                                      Length

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2020)

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      CAD Multiple Formats EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Czech Republic
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:83119000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2020)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00813
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.