Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Pneumatic Valves - Flow Control
                      Print Page

                      7770 06 00

                      Regulator, Flow Control, 7770 Series, In-Line, One Way, Polymer, 6mm OD

                      LEGRIS 7770 06 00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEGRIS
                      Manufacturer Part No7770 06 00
                      Order Code4253358
                      Product Range7770
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerLEGRIS
                      Manufacturer Part No7770 06 00
                      Order Code4253358
                      Product Range7770
                      Technical Datasheet

                      Data Sheet

                      Pneumatic Connection-
                      Operating Pressure Max10bar
                      Flow Rate-
                      Pneumatic Connection MethodPush-In Connector
                      Pneumatic Mounting Type-
                      Operating Pressure Min-
                      Operating Temperature Max0°C
                      Operating Temperature Min70°C
                      Product Range7770
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The 7770 06 00 is a 1-way in-line polymer female Flow Control Regulator for metric tube.

                      Applications

                      Motor Drive & Control

                      Technical Specifications

                      Pneumatic Connection

                      -

                      Flow Rate

                      -

                      Pneumatic Mounting Type

                      -

                      Operating Temperature Max

                      0°C

                      Product Range

                      7770

                      Operating Pressure Max

                      10bar

                      Pneumatic Connection Method

                      Push-In Connector

                      Operating Pressure Min

                      -

                      Operating Temperature Min

                      70°C

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Singapore
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85408900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.03
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.