Print Page
Product Information
ManufacturerPED
Manufacturer Part No41 120 610 620
Order Code9687769
Product Range41 Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force-
Coil Voltage12VDC
Coil Resistance-
Coil Power Continuous6.5W
Coil TerminationWire Leaded
Product Range41 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 41 120 610 620
1 Product Found
Product Overview
The 41 120 610 620 is a 12VDC/6.5W Standard Solenoid with pull operation and standard leads. This 41-series solenoids designed to give small, powerful, high force/stroke ratio. Fitted with shading rings to give quiet operation.
- 200mm Flying lead connections
- 75°C Temperature rise in coil
Applications
Industrial
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Continuous
Coil Voltage
12VDC
Coil Power Continuous
6.5W
Product Range
41 Series
Solenoid Operation
Pull
Holding Force
-
Coil Resistance
-
Coil Termination
Wire Leaded
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84819090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145