Print Page
620 In Stock
Need more?
620 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.4,145.190 |
5+ | Rs.4,082.130 |
10+ | Rs.4,019.080 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,145.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No810-280-330
Order Code4336461
Product Range3B Series
Technical Datasheet
Holding Torque - Imperial0.9in-lb
Holding Torque - Metric0.101N-m
No. of Turns720Turns
Solenoid Duty CycleContinuous
Maximum Stroke25°
Solenoid DirectionCW
Coil Voltage14.1VDC
Coil Power Continuous10W
Coil Resistance18.4ohm
Outside Diameter33.3mm
External Diameter33.3mm
External Length22.23mm
Product Range3B Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Holding Torque - Imperial
0.9in-lb
No. of Turns
720Turns
Maximum Stroke
25°
Coil Voltage
14.1VDC
Coil Resistance
18.4ohm
External Diameter
33.3mm
Product Range
3B Series
Holding Torque - Metric
0.101N-m
Solenoid Duty Cycle
Continuous
Solenoid Direction
CW
Coil Power Continuous
10W
Outside Diameter
33.3mm
External Length
22.23mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117936