Rotary Solenoids:
6 Products FoundFind a huge range of Rotary Solenoids at element14 India. We stock a large selection of Rotary Solenoids, including new and most popular products from the world's top manufacturers including: Ledex & Magnet Schultz
View
Buyer
Engineer
Manufacturer
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Solenoid Duty Cycle
Maximum Stroke
Solenoid Direction
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
Outside Diameter
External Diameter
External Length
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.6,157.500 5+ Rs.6,048.270 10+ Rs.5,939.030 | Min: 1 / Mult: 1 | - | 0.045N-m | - | - | - | CW | 14.1VDC | 10W | - | - | 33.3mm | - | - | - | |||||
Each | 1+ Rs.12,509.240 5+ Rs.12,278.570 10+ Rs.12,047.900 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | 39.67mm | - | - | - | |||||
Each | 1+ Rs.13,753.490 100+ Rs.12,102.970 | Min: 1 / Mult: 1 | - | - | 858Turns | Continuous | - | - | 13.9VDC | 7W | 28.15ohm | Wire Leaded | - | 29.36mm | 18.26mm | 2E Series | |||||
Each | 1+ Rs.4,161.970 5+ Rs.4,088.240 10+ Rs.4,014.520 | Min: 1 / Mult: 1 | 0.9in-lb | 0.101N-m | 720Turns | Continuous | 25° | CW | 14.1VDC | 10W | 18.4ohm | - | - | 33.3mm | 22.23mm | 3B Series | |||||
MAGNET SCHULTZ | Each | 1+ Rs.43,083.080 | Min: 1 / Mult: 1 | 0.186in-lb | - | - | Continuous | 110° | CW | 24VDC | 6.9W | 50ohm | Wire Leaded | - | 35mm | 36.5mm | GDR | ||||
Each | 1+ Rs.14,523.060 | Min: 1 / Mult: 1 | - | - | 1088Turns | Continuous | - | - | 24VDC | 21W | 30.48ohm | Wire Leaded | - | 47.6mm | 26.6mm | 5S |