Element14 offers a diverse range of DC motors for applications requiring precise speed control and high starting torque. Our DC motors are available in brushed and brushless designs, providing enhanced efficiency and durability.

DC motors convert direct current electrical energy into mechanical motion. Brushed DC motors are known for their simple design and high starting torque, while brushless DC motors offer improved efficiency and lower maintenance requirements.

Applications:

  • Automotive: Electric window regulators and seat adjustment systems.
  • Industrial Automation: Driving actuators and precision tools.
  • Consumer Electronics: Small appliances and personal care devices.
  • Medical Equipment: Motorized medical beds and infusion pumps.
Show More
View
Buyer
Engineer
Manufacturer
DC Motor Type
Supply Voltage VDC
Rotational Speed Max
Torque Max
Power Rating
Motor Size
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2902252

RoHS

Each
1+
Rs.16,578.320
Min: 1 / Mult: 1
Brushless
24V
4000rpm
0.25N-m
104W
42mm
100mm
QMot QBL4208
2902253

RoHS

Each
1+
Rs.9,316.110
5+
Rs.9,266.120
Min: 1 / Mult: 1
Brushless
24V
4000rpm
0.0625N-m
26W
42mm
41mm
QMot QBL4208
2902254

RoHS

Each
1+
Rs.12,140.900
Min: 1 / Mult: 1
Brushless
24V
4000rpm
0.125N-m
52W
42mm
61mm
QMot QBL4208
3766578

RoHS

Each
1+
Rs.13,710.390
5+
Rs.13,436.190
10+
Rs.13,161.980
Min: 1 / Mult: 1
-
48V
4000rpm
-
-
-
55.5mm
BL23 Series
3772150
Each
1+
Rs.21,268.590
Min: 1 / Mult: 1
Brushless
24V
4000rpm
0.38N-m
-
42mm
61mm
QBL4208-x-1k
2902255

RoHS

Each
1+
Rs.12,532.930
Min: 1 / Mult: 1
Brushless
24V
4000rpm
0.185N-m
77W
42mm
61mm
QMot QBL4208
2902257

RoHS

Each
1+
Rs.16,277.800
Min: 1 / Mult: 1
Brushless
36V
4000rpm
0.32N-m
134W
57mm
94mm
QMot QBL5704
2902256

RoHS

Each
1+
Rs.18,619.850
Min: 1 / Mult: 1
Brushless
36V
4000rpm
0.42N-m
175W
57mm
116mm
QMot QBL5704
3772149
Each
1+
Rs.26,020.020
Min: 1 / Mult: 1
Brushless
24V
4000rpm
0.75N-m
-
42mm
100mm
QBL4208-x-1k
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET