Element14 offers a diverse range of DC motors for applications requiring precise speed control and high starting torque. Our DC motors are available in brushed and brushless designs, providing enhanced efficiency and durability.

DC motors convert direct current electrical energy into mechanical motion. Brushed DC motors are known for their simple design and high starting torque, while brushless DC motors offer improved efficiency and lower maintenance requirements.

Applications:

  • Automotive: Electric window regulators and seat adjustment systems.
  • Industrial Automation: Driving actuators and precision tools.
  • Consumer Electronics: Small appliances and personal care devices.
  • Medical Equipment: Motorized medical beds and infusion pumps.
Show More
View
Buyer
Engineer
Manufacturer
DC Motor Type
Supply Voltage VDC
Rotational Speed Max
Torque Max
Power Rating
Motor Size
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1761279

RoHS

Each
1+
Rs.8,955.870
5+
Rs.8,776.760
10+
Rs.8,597.640
Min: 1 / Mult: 1
Brushed
36V
-
6.15mN-m
5W
22mm
31.9mm
-
2902256

RoHS

Each
1+
Rs.18,434.570
Min: 1 / Mult: 1
Brushless
36V
4000rpm
0.42N-m
175W
57mm
116mm
QMot QBL5704
2902257

RoHS

Each
1+
Rs.16,277.800
Min: 1 / Mult: 1
Brushless
36V
4000rpm
0.32N-m
134W
57mm
94mm
QMot QBL5704
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET