Element14 offers a diverse range of DC motors for applications requiring precise speed control and high starting torque. Our DC motors are available in brushed and brushless designs, providing enhanced efficiency and durability.

DC motors convert direct current electrical energy into mechanical motion. Brushed DC motors are known for their simple design and high starting torque, while brushless DC motors offer improved efficiency and lower maintenance requirements.

Applications:

  • Automotive: Electric window regulators and seat adjustment systems.
  • Industrial Automation: Driving actuators and precision tools.
  • Consumer Electronics: Small appliances and personal care devices.
  • Medical Equipment: Motorized medical beds and infusion pumps.
Show More
View
Buyer
Engineer
Manufacturer
DC Motor Type
Supply Voltage VDC
Rotational Speed Max
Torque Max
Power Rating
Motor Size
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
Each
1+
Rs.6,407.610
5+
Rs.6,172.820
10+
Rs.5,973.140
Min: 1 / Mult: 1
Coreless
12V
3840rpm
2.89N-cm
2.9W
29mm
39.5mm
CL
3383476

RoHS

Each
1+
Rs.335.340
10+
Rs.323.400
50+
Rs.307.890
100+
Rs.285.220
Min: 1 / Mult: 1
Brushed
12V
18000rpm
11.6g-cm
420mW
27.5mm
45.3mm
-
3383478

RoHS

Each
1+
Rs.737.690
10+
Rs.711.440
50+
Rs.678.030
100+
Rs.629.110
Min: 1 / Mult: 1
Brushed
12V
19500rpm
261g-cm
47W
-
-
-
1909096

RoHS

Each
1+
Rs.7,590.340
5+
Rs.7,438.540
10+
Rs.7,378.250
Min: 1 / Mult: 1
Brushed
12V
-
0.746mN-m
750mW
10mm
17mm
RE 10
2352182

RoHS

Each
1+
Rs.16,339.900
Min: 1 / Mult: 1
Brushless
12V
-
7.43mN-m
5W
20mm
14mm
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET