Bipolar, Unipolar Stepper Motors:

15 Products Found

Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4743143

RoHS

Each
1+
Rs.4,249.960
5+
Rs.4,091.860
10+
Rs.3,921.310
20+
Rs.3,842.890
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar, Unipolar
0.9°
0.15N-m
950mA
4VDC
8
33.5mm
5mm
-
24mm
2507569

RoHS

Each
1+
Rs.13,792.930
5+
Rs.13,230.640
10+
Rs.12,704.060
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar, Unipolar
-
2.5N-m
3A
-
-
88mm
8mm
-
20.6mm
4743209

RoHS

Each
1+
Rs.1,834.950
5+
Rs.1,760.150
10+
Rs.1,690.090
20+
Rs.1,656.290
50+
Rs.1,622.490
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
1.6N-cm
240mA
12VDC
6
15.5mm
2mm
-
10mm
4743180

RoHS

Each
1+
Rs.6,323.600
5+
Rs.6,088.370
10+
Rs.5,834.590
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
7.5N-cm
950mA
3.23VDC
6
44.5mm
5mm
-
20mm
1784800

RoHS

Each
1+
Rs.2,818.390
5+
Rs.2,762.030
10+
Rs.2,705.660
20+
Rs.2,649.290
Min: 1 / Mult: 1
Single Shaft
15mm
Bipolar, Unipolar
18°
0.388N-cm
125mA
5VDC
-
15.11mm
1.5mm
15M
10mm
4743179

RoHS

Each
1+
Rs.5,255.980
5+
Rs.5,060.460
10+
Rs.4,849.530
20+
Rs.4,752.540
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
4.3N-cm
950mA
2.66VDC
6
31.5mm
5mm
-
20mm
3912723
Each
1+
Rs.46,434.420
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
760N-cm
8.5A
-
8
125mm
6.35mm
HSX
20.6mm
9598693

RoHS

Each
1+
Rs.4,700.820
5+
Rs.4,509.190
10+
Rs.4,329.720
20+
Rs.4,243.130
Min: 1 / Mult: 1
Dual Shaft
57.2mm
Bipolar, Unipolar
-
0.53N-m
600mA
16.8VDC
8
51mm
6.35mm
-
20.6mm
4743210

RoHS

Each
1+
Rs.2,841.720
5+
Rs.2,734.980
10+
Rs.2,635.010
20+
Rs.2,582.310
50+
Rs.2,529.610
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
5.5N-cm
860mA
5VDC
6
22mm
2mm
-
11mm
2507567

RoHS

Each
1+
Rs.6,775.280
5+
Rs.6,523.250
10+
Rs.6,251.350
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar, Unipolar
1.8°
0.88N-m
3A
2.1VDC
8
56mm
6.35mm
-
20.6mm
9598650

RoHS

Each
1+
Rs.4,612.510
5+
Rs.4,424.480
10+
Rs.4,248.380
20+
Rs.4,163.420
Min: 1 / Mult: 1
Single Shaft
57.2mm
Bipolar, Unipolar
1.8°
50N-cm
1A
-
8
51mm
6.35mm
-
20.6mm
2507568

RoHS

Each
1+
Rs.8,752.440
5+
Rs.8,426.860
10+
Rs.8,075.610
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar, Unipolar
1.8°
1.32N-m
3A
3VDC
8
76mm
6.35mm
-
20.6mm
3912711
Each
1+
Rs.14,003.660
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
480N-cm
6A
-
8
94mm
6.35mm
HSX
20.6mm
4743167
Each
1+
Rs.10,576.820
5+
Rs.10,183.370
10+
Rs.9,758.910
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar, Unipolar
0.9°
135N-cm
1.1A
7.9VDC
8
77.5mm
6.35mm
-
20.6mm
9598669

RoHS

Each
1+
Rs.8,655.760
5+
Rs.8,302.890
10+
Rs.7,972.440
Min: 1 / Mult: 1
Dual Shaft
82mm
Bipolar, Unipolar
1.8°
120N-cm
1.7A
-
8
61mm
9.5mm
-
30.5mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET