Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Encoders & Accessories
                      6. Encoder Couplings
                      Print Page

                      DSK481010

                      Coupling, DSK48 Series, Double Loop, 3000 rpm, 200 Ncm, 10 mm Diameter Shaft

                      WACHENDORFF DSK481010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWACHENDORFF
                      Manufacturer Part NoDSK481010
                      Order Code2364994
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      12 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.4,343.310
                      5+Rs.4,173.930
                      10+Rs.4,115.350
                      25+Rs.4,056.280
                      50+Rs.3,996.710
                      100+Rs.3,921.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.4,343.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWACHENDORFF
                      Manufacturer Part NoDSK481010
                      Order Code2364994
                      Technical Datasheet

                      Data Sheet

                      Rotational Speed Max3000rpm
                      Bore Diameter Min10mm
                      Torque200N-cm

                      Product Overview

                      The DSK481010 is a Double Loop Coupling for use with encoder (10mm shaft diameter). No moving parts, thermally and electrically insulating, smooth running and maintenance-free. Good resistance to gasoline, oil, benzene, toluene, aromatic and non aromatic hydrocarbons, alcohols, glycols, solvents and many chemicals. Made with steel galvanized flange and polyurethane connecting element.

                      • ±3mm Maximum offset of shafts radial
                      • ±4mm Maximum offset of shafts axial
                      • ±12° Maximum offset of shafts angular
                      • 28Nm/rad Torsion spring stiffness
                      • 7N/mm Radial spring stiffness
                      • 106gcm² Moment of inertia
                      • 100Ncm Maximum clamping torque

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Rotational Speed Max

                      3000rpm

                      Torque

                      200N-cm

                      Bore Diameter Min

                      10mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.