2048PPR Rotary Encoders:
37 Products FoundFind a huge range of 2048PPR Rotary Encoders at element14 India. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 1000PPR & 10000PPR Rotary Encoders from the worlds top manufacturers including: Sick, Sensata / Bei Sensors, Hengstler & Variohm Group
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ Rs.69,917.740 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.72,359.420 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
Each | 1+ Rs.35,991.890 5+ Rs.35,272.060 10+ Rs.34,552.220 25+ Rs.33,832.380 50+ Rs.33,395.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ Rs.18,675.230 5+ Rs.18,301.730 10+ Rs.17,928.230 25+ Rs.17,554.720 50+ Rs.17,181.220 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ Rs.110,497.120 5+ Rs.105,625.680 10+ Rs.104,495.590 25+ Rs.102,405.680 50+ Rs.100,315.770 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.74,850.970 5+ Rs.73,316.130 10+ Rs.67,069.860 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | 0 Detents | Horizontal | Without Push Switch | HTL | Flange Mount | DSM5 | 6000rpm | - | - | Solid Shaft | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.51,839.810 5+ Rs.50,803.020 10+ Rs.49,766.220 25+ Rs.48,729.430 50+ Rs.47,692.630 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
4064933 | Each | 1+ Rs.52,075.270 | Min: 1 / Mult: 1 | Optical | Absolute | 2048PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | AD36 Series | 10000rpm | - | - | Hollow Shaft | - | 8mm | 7V | 30V | -40°C | 120°C | IP40 | 12 Pin Connector | ||||
Each | 1+ Rs.29,860.310 5+ Rs.29,263.110 10+ Rs.28,665.900 25+ Rs.28,068.700 50+ Rs.27,471.490 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | - | 15mm | 10V | 27V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ Rs.54,806.060 5+ Rs.53,709.940 10+ Rs.52,613.820 25+ Rs.51,517.700 50+ Rs.50,421.580 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30V | -25°C | 85°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ Rs.54,806.060 5+ Rs.53,709.940 10+ Rs.52,613.820 25+ Rs.51,517.700 50+ Rs.50,421.580 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30V | -25°C | 85°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ Rs.34,290.620 5+ Rs.33,604.810 10+ Rs.32,919.000 25+ Rs.32,233.190 50+ Rs.31,547.380 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | - | 12mm | 4.5V | 30V | -30°C | 100°C | IP65 | Cable | |||||
Each | 1+ Rs.34,033.970 5+ Rs.33,353.300 10+ Rs.32,672.620 25+ Rs.31,991.940 50+ Rs.31,311.260 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | - | 12mm | 4.5V | 5.5V | -40°C | 100°C | IP65 | Cable | |||||
Each | 1+ Rs.28,677.840 5+ Rs.28,104.290 10+ Rs.27,530.730 25+ Rs.26,957.170 50+ Rs.26,383.620 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Blind Hollow Shaft | - | 14mm | 4.5V | 5.5V | -20°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ Rs.29,449.820 5+ Rs.28,860.830 10+ Rs.28,271.830 25+ Rs.27,682.840 50+ Rs.27,093.840 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | - | 15.875mm | 4.5V | 30V | -30°C | 100°C | IP65 | Cable | |||||
Each | 1+ Rs.72,558.570 5+ Rs.71,107.400 10+ Rs.69,656.230 25+ Rs.68,205.060 50+ Rs.66,753.890 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30V | -25°C | 85°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ Rs.16,781.940 5+ Rs.16,446.310 10+ Rs.16,110.670 25+ Rs.15,775.030 50+ Rs.15,439.390 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 6000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ Rs.27,639.940 5+ Rs.27,087.150 10+ Rs.26,534.350 25+ Rs.25,981.550 50+ Rs.25,428.750 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ Rs.40,981.980 5+ Rs.40,162.350 10+ Rs.39,342.710 25+ Rs.38,523.070 50+ Rs.37,703.430 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ Rs.72,558.570 5+ Rs.71,107.400 10+ Rs.69,656.230 25+ Rs.68,205.060 50+ Rs.66,753.890 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30V | -25°C | 85°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ Rs.32,354.690 5+ Rs.31,707.600 10+ Rs.31,060.510 25+ Rs.30,413.410 50+ Rs.29,766.320 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ Rs.29,702.350 5+ Rs.29,108.310 10+ Rs.28,514.260 25+ Rs.27,920.210 50+ Rs.27,326.170 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | - | 15.875mm | 4.5V | 30V | -30°C | 100°C | IP65 | Cable | |||||
Each | 1+ Rs.71,544.590 5+ Rs.70,113.700 10+ Rs.68,682.810 25+ Rs.67,251.920 50+ Rs.65,821.030 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30V | -25°C | 85°C | IP65 | Cable | |||||
Each | 1+ Rs.26,989.390 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ Rs.26,731.740 5+ Rs.26,197.110 10+ Rs.25,662.480 25+ Rs.25,127.840 50+ Rs.24,593.210 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Blind Hollow Shaft | - | 15mm | 4.5V | 5.5V | -20°C | 85°C | IP65, IP67 | Cable | |||||