20PPR Rotary Encoders:

6 Products Found
Find a huge range of 20PPR Rotary Encoders at element14 India. We stock a wide range of Rotary Encoders, such as 4096PPR, 1000PPR, 10000PPR & 500PPR Rotary Encoders from the worlds top manufacturers including: Bourns, Tt Electronics / Bi Technologies, Sick & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2787193

RoHS

Each
1+
Rs.248.020
10+
Rs.199.210
25+
Rs.189.160
50+
Rs.179.100
100+
Rs.169.040
Min: 1 / Mult: 1
Mechanical
Incremental
20PPR
20 Detents
Horizontal
With Push Switch
Gray Code
Bushing Mount, Through Hole
EN11
100rpm
30000
2Channels
Knurled End
20mm
6mm
-
-
-10°C
70°C
-
Solder Pin
1629565

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
Rs.241.030
10+
Rs.193.180
25+
Rs.183.320
50+
Rs.173.460
100+
Rs.163.600
Min: 1 / Mult: 1
Mechanical
Incremental
20PPR
20 Detents
Horizontal
With Push Switch
Gray Code
Bushing Mount, Through Hole
EN11 Series
100rpm
-
2Channels
Knurled End
20mm
6mm
-
-
-
-
-
Solder Pin
3806132

RoHS

Each
1+
Rs.376.230
10+
Rs.345.060
25+
Rs.326.280
50+
Rs.307.500
100+
Rs.269.970
Min: 1 / Mult: 1
Mechanical
Incremental
20PPR
20 Detents
Vertical
With Push Switch
Quadrature
Through Hole
WS-ENTV
15000rpm
-
1Channels
D Type Flatted End
20mm
6mm
-
5V
-40°C
85°C
-
Solder Pin
4014824

RoHS

Each
1+
Rs.236.810
50+
Rs.163.730
100+
Rs.152.420
250+
Rs.151.550
500+
Rs.150.680
More Pricing...
Min: 1 / Mult: 1
Mechanical
Incremental
20PPR
20 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
PEC11L Series
60rpm
100000
-
Flatted End
15mm
4.5mm
-
-
-25°C
80°C
IP40
Solder Pin
4014825

RoHS

Each
1+
Rs.227.350
50+
Rs.182.100
100+
Rs.174.110
250+
Rs.161.690
500+
Rs.153.700
More Pricing...
Min: 1 / Mult: 1
Mechanical
Incremental
20PPR
20 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
PEC11L Series
60rpm
100000
-
Flatted End
20mm
4.5mm
-
-
-25°C
80°C
IP40
Solder Pin
4390371

RoHS

Each
1+
Rs.32,817.220
5+
Rs.32,160.880
10+
Rs.31,504.540
25+
Rs.30,848.190
50+
Rs.30,385.810
Min: 1 / Mult: 1
Mechanical
Incremental
20PPR
-
Horizontal
-
HTL/Push Pull
Flange Mount
DKV60 Series
1500rpm
-
6Channels
-
-
-
10V
30V
-20°C
60°C
IP65
Cable
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM