-10°C Temperature Monitoring Relays:

2 Products Found

Element14 provides temperature monitoring relays designed to protect equipment from overheating. With adjustable trip points and fast response times, these relays prevent thermal damage and improve system longevity.

Temperature monitoring relays measure the temperature of electrical equipment and surrounding environments. When a set threshold is exceeded, the relay triggers cooling or system shutdown to prevent overheating.

Key Features:

  • Adjustable temperature thresholds for precise protection.
  • Fast response time to prevent thermal damage.
  • Compatible with thermocouples and RTDs.

Applications:

  • HVAC Systems – Protect compressors and heating elements from overheating.
  • Industrial Motors – Prevent motor damage due to high temperatures.
  • Renewable Energy – Ensure stable operation in solar and wind systems.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage AC Max
Supply Voltage DC Max
Temperature Monitoring Min
Temperature Monitoring Max
Contact Current
Switching Voltage Max
Contact Configuration
Relay Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4163419

RoHS

Each
1+
Rs.12,089.630
5+
Rs.11,625.510
10+
Rs.11,408.360
20+
Rs.11,197.180
Min: 1 / Mult: 1
240V
240V
-10°C
55°C
10A
250VAC
SPDT
DIN Rail
MP Temperature Control Relays
4163414

RoHS

Each
1+
Rs.8,473.670
5+
Rs.8,147.950
10+
Rs.7,995.240
20+
Rs.7,847.280
Min: 1 / Mult: 1
400V
-
-10°C
60°C
5A
240VAC
SPST-NO, SPST-NC
DIN Rail
MP Temperature Control Relays
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET