Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2042992

RoHS

Each
1+
Rs.16,921.870
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
180W
-
1.4A
-
-
200VAC
240VAC
-
2042993

RoHS

Each
1+
Rs.20,708.670
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
-
2.4A
-
-
200VAC
240VAC
-
2042995

RoHS

Each
1+
Rs.22,086.650
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
-
4.2A
-
-
200VAC
240VAC
-
2835231

RoHS

Each
1+
Rs.111,013.190
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2758947

RoHS

Each
1+
Rs.41,901.690
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
4.8A
-
-
200VAC
240VAC
-
2835230

RoHS

Each
1+
Rs.124,073.580
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
-
9.5A
-
-
380VAC
500VAC
-
2835232

RoHS

Each
1+
Rs.88,709.200
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
-
5.5A
-
-
380VAC
500VAC
-
2835235

RoHS

Each
1+
Rs.65,371.410
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
-
4.1A
-
-
380VAC
500VAC
-
2042996

RoHS

Each
1+
Rs.31,109.260
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2835229

RoHS

Each
1+
Rs.144,949.450
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
-
14.3A
-
-
380VAC
500VAC
-
2758944

RoHS

Each
1+
Rs.30,357.560
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
-
3.3A
-
-
200VAC
240VAC
-
2758948

RoHS

Each
1+
Rs.61,695.060
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
2.3A
-
-
380VAC
500VAC
-
3110094

RoHS

Each
1+
Rs.29,354.970
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
-
1.5A
-
-
200VAC
240VAC
-
2835234

RoHS

Each
1+
Rs.61,084.890
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
-
11A
-
-
200VAC
240VAC
-
2835221

RoHS

Each
1+
Rs.308,017.780
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
-
31.7A
-
-
380VAC
480VAC
-
2835225

RoHS

Each
1+
Rs.147,558.830
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
-
12.7A
-
-
380VAC
480VAC
-
3910823

RoHS

Each
1+
Rs.1,642,136.220
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
160kW
-
302A
-
-
380VAC
480VAC
-
3910849

RoHS

Each
1+
Rs.237,345.880
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
9.5A
50Hz / 60Hz
IP00, IP21
500VAC
690VAC
Altivar Process ATV600 Series
3910847

RoHS

Each
1+
Rs.164,415.110
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
5.4A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
3910886

RoHS

Each
1+
Rs.133,816.510
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910863

RoHS

Each
1+
Rs.49,548.950
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910833

RoHS

Each
1+
Rs.294,323.900
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
-
63.4A
-
-
200VAC
240VAC
-
3910872

RoHS

Each
1+
Rs.60,379.860
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
-
6.9A
-
-
200VAC
240VAC
-
3910881

RoHS

Each
1+
Rs.122,076.630
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
-
4.1A
-
-
380VAC
500VAC
-
3910868

RoHS

Each
1+
Rs.53,411.860
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
1-25 of 175 items
of 7 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET