Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2835231

RoHS

Each
1+
Rs.102,271.990
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
3910886

RoHS

Each
1+
Rs.133,816.510
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910846

RoHS

Each
1+
Rs.147,730.360
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
4.2A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
4410649

RoHS

Each
1+
Rs.123,074.970
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
6.9A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410648

RoHS

Each
1+
Rs.92,856.220
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
6.9A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410627

RoHS

Each
1+
Rs.117,275.170
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410626

RoHS

Each
1+
Rs.87,126.570
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
3910887

RoHS

Each
1+
Rs.147,543.930
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
-
7.1A
-
-
380VAC
500VAC
-
2490524

RoHS

Each
1+
Rs.94,197.800
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
3kW
-
7.2A
-
-
380VAC
480VAC
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET