Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3910872

RoHS

Each
1+
Rs.60,379.860
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
-
6.9A
-
-
200VAC
240VAC
-
3910873

RoHS

Each
1+
Rs.63,251.110
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
-
6.9A
-
-
200VAC
240VAC
-
3910875

RoHS

Each
1+
Rs.107,379.480
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
-
3A
-
-
380VAC
500VAC
-
4410598

RoHS

Each
1+
Rs.59,654.280
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410674

RoHS

Each
1+
Rs.81,280.510
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Single Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410621

RoHS

Each
1+
Rs.64,305.460
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
3050503

RoHS

Each
1+
Rs.59,276.790
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.1kW
Three Phase
3.3A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
2835236

RoHS

Each
1+
Rs.56,392.080
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
-
3A
-
-
380VAC
500VAC
-
3910874

RoHS

Each
1+
Rs.109,462.380
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Three Phase
3A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3050521

RoHS

Each
1+
Rs.43,699.270
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.1kW
-
3.3A
-
-
380VAC
480VAC
-
1460731

RoHS

Each
1+
Rs.24,351.160
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.1kW
Three Phase
5A
50Hz / 60Hz
IP20
180VAC
264VAC
DF51
4410673

RoHS

Each
1+
Rs.50,945.630
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Single Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
1524063

RoHS

Each
1+
Rs.76,507.850
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.1kW
Single Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
VZ V1000
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET