Element14 provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4247945

RoHS

Each
1+
Rs.16,843.780
Min: 1 / Mult: 1
Speed Starter
250W
Single Phase
-
1.7A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
4247957

RoHS

Each
1+
Rs.17,881.390
Min: 1 / Mult: 1
Speed Starter
250W
Single Phase
-
1.7A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
3372034

RoHS

Each
1+
Rs.12,198.930
5+
Rs.11,790.550
10+
Rs.11,540.680
Min: 1 / Mult: 1
Manual Starter
250W
Single Phase, Three Phase
3 Pole
1A
230VAC
690VAC
IP20
MS132
4247949

RoHS

Each
1+
Rs.22,316.370
Min: 1 / Mult: 1
Speed Starter
250W
Three Phase
-
900mA
187VAC
528VAC
IP20, NEMA 1
CONTACTRON CSS Series
4247952

RoHS

Each
1+
Rs.24,507.470
Min: 1 / Mult: 1
Speed Starter
250W
Three Phase
-
900mA
187VAC
528VAC
IP20, NEMA 1
CONTACTRON CSS Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET