Element14 stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1225482

RoHS

Each
1+
Rs.5,970.290
5+
Rs.5,640.160
10+
Rs.5,368.830
Min: 1 / Mult: 1
6 Pole
690V
32A
IP65
Screw
Surface Mount
IEC/EN 60947, VDE 0660, CSA, UL
T3
1225483

RoHS

Each
1+
Rs.6,366.100
5+
Rs.6,014.080
10+
Rs.5,724.750
Min: 1 / Mult: 1
6 Pole
690V
32A
IP65
Screw
Surface Mount
CSA, EN, IEC, UL
T3
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET