Element14 offers high-performance thermal overload relays designed to protect motors from overheating and excessive current. Our relays are sourced from trusted manufacturers and are available in various configurations to match your specific application needs.

Thermal overload relays use temperature-sensitive elements to detect and respond to overheating conditions. When the motor exceeds the preset temperature limit, the relay disconnects the circuit, preventing damage to the motor and associated components.

Applications:

  • Industrial Motors: Preventing damage from thermal overload.
  • HVAC Systems: Ensuring safe compressor operation.
  • Pumps and Fans: Protecting motors in continuous operation.
Show More
View
Buyer
Engineer
Manufacturer
Overload Adjustment Current Min
Overload Adjustment Current Max
Coil Voltage AC Max
Coil Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3622654

RoHS

Each
1+
Rs.6,280.420
5+
Rs.6,154.820
10+
Rs.6,029.210
Min: 1 / Mult: 1
-
-
-
-
-
3622680

RoHS

Each
1+
Rs.7,237.590
5+
Rs.7,092.840
10+
Rs.6,948.090
Min: 1 / Mult: 1
12A
18A
-
-
-
3622629

RoHS

Each
1+
Rs.6,766.300
5+
Rs.6,630.980
10+
Rs.6,495.650
Min: 1 / Mult: 1
1.6A
2.5A
-
-
-
3622678

RoHS

Each
1+
Rs.6,016.920
5+
Rs.5,896.590
10+
Rs.5,776.250
Min: 1 / Mult: 1
-
-
-
-
-
3622691

RoHS

Each
1+
Rs.8,090.340
5+
Rs.7,928.540
10+
Rs.7,766.730
Min: 1 / Mult: 1
16A
24A
-
-
-
3622630

RoHS

Each
1+
Rs.6,438.510
5+
Rs.6,309.740
10+
Rs.6,180.970
Min: 1 / Mult: 1
-
-
-
-
-
3622666

RoHS

Each
1+
Rs.6,560.990
5+
Rs.6,429.780
10+
Rs.6,298.560
Min: 1 / Mult: 1
-
-
-
-
-
2579209

RoHS

Each
1+
Rs.11,227.110
Min: 1 / Mult: 1
30A
40A
-
-
TeSys Deca Overload Relay
2835283

RoHS

Each
1+
Rs.8,369.040
Min: 1 / Mult: 1
30A
38A
-
-
TeSys Deca Overload Relay
2835281

RoHS

Each
1+
Rs.10,857.000
Min: 1 / Mult: 1
37A
50A
-
-
TeSys Deca Overload Relay
3381660

RoHS

Each
1+
Rs.18,599.460
Min: 1 / Mult: 1
63A
80A
690V
-
TeSys Deca Overload Relay
3622617

RoHS

Each
1+
Rs.6,101.430
5+
Rs.5,979.410
10+
Rs.5,857.380
Min: 1 / Mult: 1
1A
1.7A
600V
440V
-
288421

RoHS

Each
1+
Rs.5,474.140
5+
Rs.5,364.660
10+
Rs.5,255.180
Min: 1 / Mult: 1
2.6A
3.7A
-
-
-
2579207

RoHS

Each
1+
Rs.4,718.070
5+
Rs.4,623.710
10+
Rs.4,529.350
Min: 1 / Mult: 1
8A
11.5A
-
-
-
2565018

RoHS

Each
1+
Rs.10,332.940
Min: 1 / Mult: 1
30A
40A
-
-
-
3622721

RoHS

Each
1+
Rs.11,180.410
5+
Rs.10,956.810
10+
Rs.10,733.200
Min: 1 / Mult: 1
30A
40A
-
-
-
288380

RoHS

Each
1+
Rs.4,718.070
5+
Rs.4,623.710
10+
Rs.4,529.350
Min: 1 / Mult: 1
540mA
800mA
-
-
-
288410

RoHS

Each
1+
Rs.4,764.410
5+
Rs.4,669.130
10+
Rs.4,573.840
Min: 1 / Mult: 1
1.8A
2.6A
-
-
-
288445

RoHS

Each
1+
Rs.5,447.490
5+
Rs.5,176.340
10+
Rs.5,033.730
Min: 1 / Mult: 1
5.5A
8A
-
-
-
288391

RoHS

Each
1+
Rs.4,843.120
5+
Rs.4,746.260
10+
Rs.4,649.400
Min: 1 / Mult: 1
800mA
1.2A
-
-
-
Each
1+
Rs.6,616.330
5+
Rs.6,287.010
10+
Rs.6,113.800
Min: 1 / Mult: 1
4A
6A
-
-
-
2534917
Each
1+
Rs.33,258.880
Min: 1 / Mult: 1
-
3A
240V
240V
-
2534914
Each
1+
Rs.25,654.160
Min: 1 / Mult: 1
-
3A
240V
240V
-
2532800
Each
1+
Rs.32,935.980
Min: 1 / Mult: 1
3A
6A
240V
240V
-
2534912
Each
1+
Rs.14,418.500
Min: 1 / Mult: 1
-
3A
240V
240V
-
1-25 of 127 items
of 6 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET