Push or Pull Tubular Linear Solenoids:
7 Products FoundFind a huge range of Push or Pull Tubular Linear Solenoids at element14 India. We stock a wide range of Tubular Linear Solenoids, such as Pull, Push & Push or Pull Tubular Linear Solenoids from the worlds top manufacturers including: Ledex & Saia-burgess
View
Buyer
Engineer
Manufacturer
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Coil Resistance
Coil Power Continuous
Coil Termination
Outside Diameter
External Diameter
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.7,841.390 5+ Rs.7,765.750 10+ Rs.7,690.110 | Min: 1 / Mult: 1 | Push or Pull | Continuous | - | - | - | 21W | - | 47.6mm | - | - | - | |||||
SAIA-BURGESS | Each | 1+ Rs.6,482.740 5+ Rs.6,353.090 10+ Rs.6,223.440 20+ Rs.6,093.780 | Min: 1 / Mult: 1 | Push or Pull | Continuous | 26VDC | 5.4lbf | 12.95ohm | 5W | - | - | 25.4mm | 13.46mm | 123421-0xx Series | ||||
Each | 1+ Rs.5,537.950 | Min: 1 / Mult: 1 | Push or Pull | Continuous | - | - | - | - | Wire Leaded | - | - | - | - | |||||
Each | 1+ Rs.8,178.630 10+ Rs.7,824.960 | Min: 1 / Mult: 1 | Push or Pull | Continuous | 9VDC | 120.1N | 4.3ohm | 21W | Wire Leaded | - | 47.63mm | 26.29mm | - | |||||
Each | 1+ Rs.5,221.030 | Min: 1 / Mult: 1 | Push or Pull | Continuous | 13.2VDC | 53.4N | 19.2ohm | 9W | Wire Leaded | - | 33.3mm | 17.53mm | - | |||||
Each | 1+ Rs.11,019.710 5+ Rs.10,550.200 10+ Rs.10,080.690 | Min: 1 / Mult: 1 | Push or Pull | - | - | - | - | - | - | 57.15mm | 57.15mm | - | - | |||||
Each | 1+ Rs.7,933.660 5+ Rs.7,858.020 10+ Rs.7,782.380 | Min: 1 / Mult: 1 | Push or Pull | Continuous | 28VDC | 120.1N | 38ohm | 21W | Wire Leaded | - | 47.6mm | 26.29mm | - |