Digital Panel Meters:
11 Products FoundView
Buyer
Engineer
Manufacturer
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.6,179.060 5+ Rs.5,965.660 10+ Rs.5,499.730 20+ Rs.5,389.740 | Min: 1 / Mult: 1 | - | - | - | 15mm | 33mm | 68mm | 7.5V | 14V | 0°C | 50°C | - | |||||
RED LION | Each | 1+ Rs.22,981.720 | Min: 1 / Mult: 1 | 3-1/2 | DC Voltage | - | 15.2mm | 33mm | - | 9VDC | - | - | - | - | ||||
Each | 1+ Rs.5,336.840 5+ Rs.5,230.110 10+ Rs.5,123.370 | Min: 1 / Mult: 1 | - | - | - | 15mm | 33mm | 68mm | 3.5V | 6.5V | 0°C | 50°C | - | |||||
Each | 1+ Rs.24,965.040 | Min: 1 / Mult: 1 | - | DC Current | 0µA to 199.9µA, 0mA to 1.999mA, 0mA to 19.99mA, 0mA to 199.9mA | - | 33mm | 68mm | 9VDC | 28VDC | - | 60°C | CUB4 Series | |||||
RED LION | Each | 1+ Rs.33,511.630 | Min: 1 / Mult: 1 | 3.5 | - | 4mA to 20mA, 10mA to 50mA | - | 33mm | - | 9VDC | 28VDC | - | - | - | ||||
Each | 1+ Rs.20,406.270 | Min: 1 / Mult: 1 | - | - | - | 12.2mm | 33mm | 68mm | 9VDC | 28VDC | -35°C | 75°C | - | |||||
RED LION | Each | 1+ Rs.30,495.490 | Min: 1 / Mult: 1 | - | Temperature | - | - | 33mm | 68mm | - | 28VDC | - | - | CUB5 Series | ||||
1582022 RoHS | Each | 1+ Rs.30,396.800 | Min: 1 / Mult: 1 | - | - | -200°C to +850°C | 12.2mm | 33mm | 68mm | 9VDC | 28VDC | -35°C | 75°C | - | ||||
1582023 | Each | 1+ Rs.22,695.850 | Min: 1 / Mult: 1 | - | - | -200°C to +850°C | 12.2mm | 33mm | 68mm | 9VDC | 28VDC | -35°C | 75°C | - | ||||
Each | 1+ Rs.22,695.850 | Min: 1 / Mult: 1 | - | - | - | 12.2mm | 33mm | 68mm | 9VDC | 28VDC | -35°C | 75°C | - | |||||
Each | 1+ Rs.22,981.720 | Min: 1 / Mult: 1 | 3-1/2 | DC Voltage | -199.9mV to +199.9mV / -1.999V to +1.999V / -19.99V to +19.99V / -199.9V to +199.9V | 15.2mm | 33mm | 68mm | 9VDC | 28VDC | 0°C | 60°C | TUK SGACK902S Keystone Coupler |