Print Page
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.22,562.940 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.22,562.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The AFP0RC14RS is a 14-point 8-input Control Unit with compatible mode and screw terminals. This mode provides conditions for functions, memory areas and system registers identical to those of FP0. The FP0R is ideal for positioning and process automation applications. It is an ultra-high speed processing of 0.08μs/step for basic instructions for the first 3000 steps and 0.58μs/step thereafter.
- Advanced built-in positioning functions
- PROFIBUS, Ethernet TCP/IP, Modbus, S-link, CC-link, PLC link
- Data memory - 12315 to 32765 words
Applications
Automation & Process Control
Technical Specifications
No. of Analogue Inputs
8
Product Range
FP0R
No. of Analogue Outputs
6
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1