Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Temperature Controllers
                      Print Page

                      IK 9094.11 AC/DC24V 0 - 150°C

                      Temperature Monitoring Relay, IK 9094 Series, 24 Vac/dc, SPDT Relay

                      DOLD IK 9094.11 AC/DC24V 0 - 150°C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDOLD
                      Manufacturer Part NoIK 9094.11 AC/DC24V 0 - 150°C
                      Order Code9515011
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.9,805.670
                      5+Rs.9,609.560
                      10+Rs.9,413.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.9,805.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDOLD
                      Manufacturer Part NoIK 9094.11 AC/DC24V 0 - 150°C
                      Order Code9515011
                      Technical Datasheet

                      Data Sheet

                      Operating Temperature Max60°C
                      Operating Temperature Min-20°C

                      Product Overview

                      The IK 9094.11 AC/DC24V 0 - 150°C is a Temperature Monitoring Relay with broken wire detection in sensor circuit and programmable hysteresis or latching function via terminal X1. This relay has no galvanic separation between measuring and auxiliary circuit. It features closed circuit operation and LED indicator for operation and state of output relay.

                      • 1 PT100 input, 2-wire connection
                      • 3 Temperature ranges
                      • 1 Changeover contact
                      • ≥30 x 10⁶ Switching cycles mechanical life
                      • ≥3 x 10⁵ Switching cycles electrical life

                      Applications

                      Motor Drive & Control, Industrial, Thermal Management, Automation & Process Control

                      Technical Specifications

                      Operating Temperature Max

                      60°C

                      Operating Temperature Min

                      -20°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.073
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.