SMPM Jack to SMA Plug RF Coaxial Cable Assemblies:

7 Products Found

At element14, we offer an extensive range of RF coaxial cable assemblies designed to meet the diverse requirements of RF signal transmission applications. Our high-performance cable assemblies ensure reliable signal integrity, making them ideal for use in telecommunications, broadcasting, aerospace, defence, medical devices and wireless communications.

RF (Radio Frequency) coaxial cables are crucial for transmitting high-frequency signals with minimal loss and interference. These cables consist of an inner conductor surrounded by a dielectric insulating layer, an outer conductor (shield) and an insulating outer jacket. This construction allows for efficient transmission of RF signals while protecting against external electromagnetic interference.

We provide RF coaxial cable assemblies in various lengths and impedance options, including 50 ohm and 75 ohm. Our offerings include popular connector types such as BNC, SMA, SMB, N-Type, TNC and F-Type, ensuring compatibility with a wide range of devices and equipment.

Whether you need cables for test and measurement, RF communication systems, or high-frequency signal transmission, element14 has the perfect solution to meet your needs.

Show More
View
Buyer
Engineer
Manufacturer
Connector to Connector
Cable Length - Imperial
Cable Length - Metric
Coaxial Cable Type
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4145974

RoHS

AMPHENOL SV MICROWAVE
Each
1+
Rs.30,128.900
Min: 1 / Mult: 1
SMPM Jack to SMA Plug
3"
76.2mm
0.047" Superflex
50ohm
4713854

RoHS

Each
1+
Rs.10,706.000
Min: 1 / Mult: 1
SMPM Jack to SMA Plug
6"
152.4mm
0.085" Flexible, TFlex 405
50ohm
4246222

RoHS

AMPHENOL SV MICROWAVE
Each
1+
Rs.18,196.370
5+
Rs.17,005.110
10+
Rs.15,813.840
25+
Rs.15,787.620
Min: 1 / Mult: 1
SMPM Jack to SMA Plug
6"
152.4mm
0.047" Flexible
50ohm
4750358

RoHS

Each
1+
Rs.17,799.430
5+
Rs.16,848.010
10+
Rs.15,890.270
25+
Rs.15,509.380
50+
Rs.15,148.200
More Pricing...
Min: 1 / Mult: 1
SMPM Jack to SMA Plug
6"
152.4mm
0.085" Flexible, TFlex 405
50ohm
4748547

RoHS

Each
1+
Rs.23,271.940
5+
Rs.22,028.000
10+
Rs.20,775.790
25+
Rs.20,277.790
50+
Rs.19,805.570
More Pricing...
Min: 1 / Mult: 1
SMPM Jack to SMA Plug
6"
152.4mm
0.047" Flexible
50ohm
4748338

RoHS

Each
1+
Rs.20,498.130
5+
Rs.19,378.920
10+
Rs.18,129.970
25+
Rs.17,322.650
50+
Rs.16,942.450
More Pricing...
Min: 1 / Mult: 1
SMPM Jack to SMA Plug
6"
152.4mm
MINIBEND LR
50ohm
4748339

RoHS

Each
1+
Rs.24,419.340
5+
Rs.23,086.020
10+
Rs.21,598.150
25+
Rs.20,636.400
50+
Rs.20,183.460
More Pricing...
Min: 1 / Mult: 1
SMPM Jack to SMA Plug
12"
304.8mm
MINIBEND LR
50ohm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY