IDC Receptacle to Free End Wire-To-Board Cable Assemblies:

4 Products Found

At element14, we provide high-quality wire to board cable assemblies designed for secure and efficient connections between wires and printed circuit boards (PCBs). Our assemblies are essential for applications requiring reliable electrical connections and robust mechanical performance.

Wire-to-board cable assemblies feature pre-terminated wires with connectors that securely mate with PCB-mounted headers or receptacles. Wire to board cable assemblies are available in various configurations and connector types, including single-row and double-row pin headers and come in different pitch sizes such as 2mm, 2.54mm and 5mm. These assemblies are suitable for use in automotive, industrial and consumer electronics applications.

Our wire to board cable assemblies are designed to ensure stable connections and are built to withstand vibration, mechanical stress and environmental factors. With a range of options available, you can find the perfect assembly for your specific application requirements.

Show More
View
Buyer
Engineer
Manufacturer
Connector to Connector
No. of Positions
Connector Pitch
No. of Rows
Cable Length - Metric
Cable Length - Imperial
Product Range
Wire Gauge
Jacket Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3659731

RoHS

Each
1+
Rs.1,431.680
10+
Rs.1,360.790
25+
Rs.1,319.920
100+
Rs.1,298.810
Min: 1 / Mult: 1
IDC Receptacle to Free End
40Ways
2.54mm
2 Row
2m
7ft
MMSD
22AWG
Black
3675069

RoHS

Each
1+
Rs.448.150
25+
Rs.408.130
50+
Rs.381.160
100+
Rs.374.200
500+
Rs.351.200
Min: 1 / Mult: 1
IDC Receptacle to Free End
15Ways
2.54mm
1 Row
102mm
4"
MMSS Series
20AWG
Black
3659684

RoHS

Each
1+
Rs.395.600
25+
Rs.360.310
50+
Rs.336.790
100+
Rs.330.450
500+
Rs.298.210
Min: 1 / Mult: 1
IDC Receptacle to Free End
10Ways
2.54mm
2 Row
152mm
6"
MMSD Series
20AWG
Multi-coloured
2856099

RoHS

Each
1+
Rs.413.560
25+
Rs.376.810
50+
Rs.352.310
100+
Rs.345.140
Min: 1 / Mult: 1
IDC Receptacle to Free End
10Ways
2.54mm
2 Row
0.61m
24"
MMSD Series
24AWG
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY