element14 provides a diverse selection of high-quality cable glands in different sizes, thread types and materials such as nylon and metal, ensuring secure, strain-relieved connections for various applications.

Cable glands seal and secure cables entering enclosures or electrical equipment, protecting them from external factors such as dust, moisture and strain.

Whether you're working on electrical panels, industrial machinery or outdoor installations, element14's cable glands provide robust performance, maintaining the integrity of your systems. Choose from IP-rated cable glands for enhanced protection against dust, water and environmental hazards.

Show More
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2707596

RoHS

Each
1+
Rs.1,684.760
5+
Rs.1,676.930
10+
Rs.1,669.100
25+
Rs.1,661.260
50+
Rs.1,647.770
More Pricing...
Min: 1 / Mult: 1
M16 x 1.5
6mm
12mm
Brass
IP66, IP67, IP68
EXIOS Standard Series
2707602

RoHS

Each
1+
Rs.4,480.890
Min: 1 / Mult: 1
M32 x 1.5
16.9mm
26mm
Brass
IP66, IP67, IP68
EXIOS Standard
2707600

RoHS

Each
1+
Rs.3,173.510
Min: 1 / Mult: 1
M25 x 1.5
16.9mm
26mm
Brass
IP66, IP67, IP68
EXIOS Standard Series
2707604

RoHS

Each
1+
Rs.1,522.290
Min: 1 / Mult: 1
M20 x 1.5
6mm
12mm
Brass
IP66, IP67, IP68
EXIOS +A2F Series
2707599

RoHS

Each
1+
Rs.1,514.440
5+
Rs.1,507.400
10+
Rs.1,500.360
25+
Rs.1,493.310
50+
Rs.1,481.200
More Pricing...
Min: 1 / Mult: 1
M20 x 1.5
12.5mm
20.5mm
Brass
IP66, IP67, IP68
EXIOS Standard Series
2707605

RoHS

Each
1+
Rs.1,192.510
Min: 1 / Mult: 1
M20 x 1.5
9mm
16mm
Brass
IP66, IP67, IP68
EXIOS +A2F Series
2707597

RoHS

Each
1+
Rs.1,684.760
5+
Rs.1,676.930
10+
Rs.1,669.100
25+
Rs.1,661.260
50+
Rs.1,647.770
More Pricing...
Min: 1 / Mult: 1
M20 x 1.5
6mm
12mm
Brass
IP66, IP67, IP68
EXIOS Standard Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY